Fan Mounts

Fan mounts are brackets and mountings that help secure a fan in place so that it can cool safely and at an optimal level.

What are fan mounts used for?

Fan mounts secure a fan so that it is able to function at an optimum level in order to circulate airflow and control speed.

Fan mounts are designed to accommodate different types of fan and can be clipped, screwed or riveted into place depending on the environment in which the fan will operate and the substrate to which the fan will be attached.

Types of fan mounts

Ring plate mounts

Ring plate mounts are suitable for a broad range of commercial and industrial exhaust applications as they are made from galvanised steel.

Exhaust mounts

Exhaust mounts are typically found in conference rooms and restaurants in order to circulate air flow. They typically come complete with weather and impact resistant plastic housings to protect them from the elements when used outdoors.

Smoke-spill mounts

Smoke-spill mounts are made from galvanised mild steel, or pre-galvanised steel. They are generally used for commercial purposes and/or industrial supply.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Mount Type For Use With
RS庫存編號 482-045
製造零件編號LZ212
Brandebm-papst
HK$7.39
單位
Mounting Screw Clip 3300 / 4300 & 8300 Fan Series
RS庫存編號 482-203
製造零件編號LZ210
Brandebm-papst
HK$13.31
單位
Mounting Screw Clip 4000 / 5100 / 5200 / 5600 / 5900 / 7000 & 9000 Fan Series
RS庫存編號 826-1391
製造零件編號LZ550
Brandebm-papst
HK$21.69
單位
Anti Vibration Mount, Flange Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Fan with 4.3 mm Hole, Flange Thickness of 3-5.5 mm
RS庫存編號 714-2218
製造零件編號71885-2-4053
Brandebm-papst
HK$28.11
單位
Mounting Bracket Q-Motors and iQ Motors
RS庫存編號 714-2192
製造零件編號71881-2-4053
Brandebm-papst
HK$29.80
單位
Mounting Bracket Q-Motors and iQ Motors
RS庫存編號 714-2202
製造零件編號71882-2-4053
Brandebm-papst
HK$29.13
單位
Mounting Bracket Q-Motors and iQ Motors
RS庫存編號 826-1348
製造零件編號LZ261
Brandebm-papst
HK$6.78
單位
Flange, Screw 3400N Series, 8400N Series
RS庫存編號 714-2209
製造零件編號71884-2-4053
Brandebm-papst
HK$40.22
單位
Mounting Bracket Q-Motors and iQ Motors