Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 156 項產品
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS庫存編號 111-8183
製造零件編號MA1072-HVL.GN
BrandSunon
HK$202.92
單位
115 V ac 70 x 70 x 25mm AC 70mm 3.7W 70mm 25mm 208mA 28 cfm, 29 cfm - 31dB 3800 rpm, 3900 rpm Vapo -
RS庫存編號 191-749
製造零件編號SF1212AD-SL.GN
BrandSunon
HK$188.53
單位
220 240 V ac 120 x 120 x 38mm AC 120mm 19W 120mm 38mm 240mA 161.4m³/h - 49dB 3100rpm Sleeve -
RS庫存編號 544-1169
製造零件編號A2123-HSL.GN
BrandSunon
HK$155.58
單位
230 V ac 120 x 120 x 38mm AC 120mm 22W 120mm 38mm 120mA 161.4m³/h - 46dB 2750rpm Sleeve -
RS庫存編號 758-8235
製造零件編號ME80201V2-000U-A99
BrandSunon
HK$60.75
單位
12 V dc 80 x 80 x 20mm DC 80mm 1.14W 80mm 20mm 95mA 56.1m³/h - 35dB 3000rpm Vapo -
RS庫存編號 544-0706
製造零件編號DP200A/2123XST.GN
BrandSunon
HK$233.75
單位
220 240 V ac 120 x 120 x 38mm AC 120mm 21W 120mm 38mm 120mA 161.4m³/h - 49dB 3100rpm Sleeve -
RS庫存編號 126-357
製造零件編號PMD2409PMB1-A(2).GN
BrandSunon
HK$254.65
單位
24 V dc 92 x 92 x 38mm DC 92mm 12.2W 92mm 38mm 510mA 204.3m³/h - 57.6dB 4900rpm Ball -
RS庫存編號 758-8245
製造零件編號ME80252V2-000U-A99
BrandSunon
HK$116.54
單位
24 V dc 80 x 80 x 25mm DC 80mm 1.4W 80mm 25mm 59mA 63m³/h - 30dB 2900rpm Vapo -
RS庫存編號 191-935
製造零件編號A2175-HBL-TC.GN
BrandSunon
HK$514.50
單位
220 240 V ac 151 x 171 x 51mm AC 151mm 36W 171mm 51mm 240mA 344.9m³/h - 55dB 2950rpm Ball -
RS庫存編號 191-783
製造零件編號DP201A-2123HSL.GN
BrandSunon
HK$225.31
單位
220 240 V ac 120 x 120 x 38mm AC 120mm 19W 120mm 38mm 110mA 144.4m³/h - 48dB 2900rpm Sleeve -
RS庫存編號 544-0740
製造零件編號A2175HBL-T.GN
BrandSunon
HK$339.71
單位
220 → 240 V ac 151 x 171 x 51mm AC 151mm 36W 171mm 51mm 240mA 306m³/h - 55dB 2950rpm Ball -
RS庫存編號 798-0798
製造零件編號MEC0252V1-0000-A99
BrandSunon
HK$210.50
單位
24 V dc 120 x 120 x 25mm DC 120mm 5W 25mm 120mm 207mA 184m³/h - 44.5dB 3100rpm Vapo -
RS庫存編號 758-8254
製造零件編號ME80252V1-000U-A99
BrandSunon
HK$124.09
單位
24 V dc 80 x 80 x 25mm DC 80mm 1.8W 80mm 25mm 73mA 69.7m³/h - 33dB 3200rpm Vapo -
RS庫存編號 544-1147
製造零件編號DP203AT/2122LST.GN
BrandSunon
HK$152.25
單位
220 → 240 V ac 120 x 120 x 25mm AC 120mm 13W 120mm 25mm 70mA 78.2m³/h - 38dB 1800rpm Sleeve -
RS庫存編號 758-8364
製造零件編號MB70101V1-000U-A99
BrandSunon
HK$74.20
單位
12 V dc 70 x 70 x 10mm DC 70mm 1.66W 70mm 10mm 138mA 34.8m³/h - 28dB 3000rpm Vapo -
RS庫存編號 126-278
製造零件編號PMD1206PTVX-A.U.GN
BrandSunon
HK$152.95
單位
12 V dc 60 x 60 x 25mm DC 60mm 5.4W 60mm 25mm 446mA 68m³/h - 45dB 7600rpm Vapo -
RS庫存編號 544-0655
製造零件編號SF23080AT/2082HSL.GN
BrandSunon
HK$207.10
單位
220 240 V ac 80 x 80 x 25mm AC 80mm 13.5W 80mm 25mm 70mA 28.9m³/h - 33dB 2750rpm Sleeve -
RS庫存編號 544-0346
製造零件編號SP103A/1123LBL.GN
BrandSunon
HK$185.10
單位
115 V ac 120 x 120 x 38mm AC 120mm 11W 120mm 38mm 110mA 132.6m³/h - 39dB 2300rpm Ball -
RS庫存編號 126-206
製造零件編號MA2082-HVL.GN
BrandSunon
HK$303.16
單位
220 → 240 V ac 80 x 80 x 25mm AC 80mm 4.6W 80mm 25mm 225mA 69.7m³/h - 33dB 3300rpm Vapo -
RS庫存編號 111-8312
製造零件編號EE80252S3-000U-999
BrandSunon
HK$37.39
單位
24 V dc 80 x 80 x 25mm DC 80mm 1.3W 80mm 25mm 52mA 56m³/h - 28dB 2600rpm Sleeve -
RS庫存編號 758-8279
製造零件編號EEC0381B1-000U-A99
BrandSunon
HK$125.62
單位
12 V dc 120 x 120 x 38mm DC 120mm 10W 120mm 38mm 833mA 235m³/h - 48dB 3100rpm Ball -