Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS庫存編號 477-4115
製造零件編號F410T-05LC
HK$70.15
單位
5 V dc 40 x 40 x 10mm DC 40mm 400mW 40mm 10mm 80mA 6.6m³/h - 12dB 4600rpm Sleeve -
RS庫存編號 603-0489
製造零件編號F455B-05MD
HK$292.40
單位
5 V dc 45 x 45 x 5mm DC 45mm 700mW 45mm 5mm 140mA 1.74m³/h - 23dB 5000rpm Sleeve -
RS庫存編號 477-4109
製造零件編號F310R-12LC
HK$66.91
單位
12 V dc 30 x 30 x 10mm DC 30mm 600mW 30mm 10mm 50mA 5.4m³/h - 17dB 7000rpm Sleeve -
RS庫存編號 477-4121
製造零件編號F410T-12LC
HK$73.67
單位
12 V dc 40 x 40 x 10mm DC 40mm 480mW 40mm 10mm 40mA 6.6m³/h - 12dB 4600rpm Sleeve -
RS庫存編號 477-4143
製造零件編號F614T-24MC
HK$114.40
單位
24 V dc 62 x 62 x 14.5mm DC 62mm 42W 62mm 14.5mm - 33m³/h - 35dB 7200rpm Sleeve -
RS庫存編號 476-9703
製造零件編號F17HA-05MC
HK$88.15
單位
5 V dc 17 x 17 x 8mm DC 17mm 700mW 17mm 8mm 30mA 0.9m³/h - 7dB 8000rpm Sleeve -
RS庫存編號 603-0467
製造零件編號F16EA-03LLC/E
HK$67.34
單位
3.3 V dc 16 x 16 x 4mm DC 16mm 70mW 16mm 4mm 20mA 0.72m³/h - 3dB 6500rpm Sleeve -
RS庫存編號 476-9719
製造零件編號F251R-05LLC
HK$72.20
單位
5 V dc 25 x 25 x 10mm DC 25mm 800mW 25mm 10mm 60mA 2.4m³/h - 11dB 6500rpm Sleeve -
RS庫存編號 477-4092
製造零件編號F310R-05LC
HK$66.91
單位
5 V dc 30 x 30 x 10mm DC 30mm 450mW 30mm 10mm 90mA 5.4m³/h - 17dB 7000rpm Sleeve -
RS庫存編號 477-4137
製造零件編號F614T-12MC
HK$114.40
單位
12 V dc 62 x 62 x 14.5mm DC 62mm 42W 62mm 14.5mm 60mA 21.6m³/h - 23dB 2900rpm Sleeve -
RS庫存編號 476-9725
製造零件編號F251R-12LLC
HK$72.20
單位
12 V dc 25 x 25 x 10mm DC 25mm 3.6W 25mm 10mm 40mA 2.4m³/h - 11dB 6500rpm Sleeve -