Centrifugal Fans

Centrifugal fans are also known as blowers and normally constructed as a fixed drum shape composed with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single stage blowers are ideal when a uniform airflow is required, Multi-stage is more suited when a varying airflow is required at a fixed pressure.


Features and Benefits


Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm all the up to 11500 rpm. Both backward and forward facing fan blades


Factors to consider when choosing:


  • Pressure requirements

  • Flow requirements

  • Gas consumption

  • Inlet temperature

  • Ambient Temperature

  • Operating altitude of the blower

Where are blowers used?


Blowers are widely used in all manner of everyday items, such as:


  • HVAC systems

  • Dust control

  • Pressure Blowers

  • Air Conditioners

  • Vacuum cleaners

  • Air conveyor systems

What is the difference between a centrifugal fan and an axial fan?


Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitch. They are commonly used for cooling and ventilation.


In Centrifugal fans the airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type
RS庫存編號 180-3031
製造零件編號TF037C-2000-F
HK$2,590.82
單位
24 V dc Blower DC 1.6L/s TF037C 50.5mm 40.4mm 37.3mm 40.4 x 50.5 x 37.3mm 40000rpm 67dB(A) Ball - Brushless
RS庫存編號 180-3034
製造零件編號TF029B-1000-F
HK$2,569.55
單位
12 → 27 V dc Blower DC 1.6L/s TF029B 41.5mm 49.44mm 33.6mm 49.44 x 41.5 x 33.6mm 36000rpm 65dB(A) Ball - Brushless
RS庫存編號 180-3030
製造零件編號TF037C-2100-F
HK$1,604.37
單位
24 V dc Blower DC 1.6L/s TF037C 50.5mm 40.4mm 54mm 40.4 x 50.5 x 54mm 40000rpm 67dB(A) Ball - Brushless
RS庫存編號 180-3033
製造零件編號TF037F-2000-F
HK$2,590.82
單位
12 → 24 V dc Blower DC 1.6L/s TF037F 50.5mm 53.78mm 34.3mm 53.78 x 50.5 x 34.3mm 31000rpm 65dB(A) Ball - Brushless
RS庫存編號 180-3032
製造零件編號TF037E-2000-F
HK$2,590.82
單位
24 V dc Blower DC 1.6L/s TF037E 52mm 80.2mm 60mm 80.2 x 52 x 60mm 35500rpm 65dB(A) Ball - Brushless