Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS庫存編號 689-9758
製造零件編號NSYCVF165M230PF
HK$3,438.44
單位
- 51dB 193m³/h 940mA 14.3W AC 268 x 248mm 104mm 230 V ac 268mm 248mm - - IP54
RS庫存編號 126-8149
製造零件編號NSYCVF38M230PF
HK$959.18
單位
- 40 → 41dB 38 m³/h @ 50 Hz, 39 m³/h @ 60 Hz 160 mA @ 50 Hz, 170 mA @ 60 Hz 4.5 W @ 50 Hz, 4.8 W @ 60 Hz AC 137 x 117mm 49mm 150 → 250 V ac, 230 V ac 137mm 117mm Ball Rectangular IP54
RS庫存編號 126-8150
製造零件編號NSYCVF85M230PF
HK$1,083.97
單位
- 46 → 49dB 85 m³/h @ 50 Hz, 98 m³/h @ 60 Hz 97 mA @ 60 Hz, 121 mA @ 50 Hz 15 W @ 60 Hz, 17 W @ 50 Hz AC 170 x 150mm 62mm 175 → 253 V ac, 230 V ac 170mm 150mm Ball Rectangular IP54
RS庫存編號 689-9809
製造零件編號NSYCVF54M230MM2
HK$769.76
單位
170m³/h - 54m³/h - - AC 120 x 120mm 38mm 230 V ac 120mm 120mm - - IP33
RS庫存編號 177-9012
製造零件編號NSYCVF300M230PF
HK$1,295.96
單位
- 55 → 56dB 300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz 0.16 A @ 60 Hz, 0.17 A @ 50 Hz 36 W @ 50 Hz, 37 W @ 60 Hz AC 248 x 268mm 116mm 145 → 253 V 268mm 248mm Ball - IP54
RS庫存編號 177-9015
製造零件編號NSYCVF575M230MF
HK$5,777.55
單位
575 m³/h @ 50 Hz 64dB 350m³/h - 85W AC 340 x 96mm 340mm 230 V 96mm 340mm - - IP54
RS庫存編號 177-9011
製造零件編號NSYCVF170M230
HK$964.35
單位
170 m³/h @ 50 Hz 41dB 170 m³/h @ 50 Hz - 17 AC 119 x 119mm 38mm 230 V 119 119mm - - -
RS庫存編號 177-9014
製造零件編號NSYCVF560M230PF
HK$1,694.81
單位
- 59dB 562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz 0.37 A @ 60 Hz, 0.52 A @ 50 Hz 68 W @ 50 Hz, 85 W @ 60 Hz AC 316 x 336mm 161mm 207 → 244 V 336mm 316mm Ball - IP54
RS庫存編號 177-9017
製造零件編號NSYCVF850M230PF
HK$2,112.79
單位
- 75 → 76dB 803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz 0.65 A @ 50 Hz, 0.85 A @ 60 Hz 150 W @ 50 Hz, 195 W @ 60 Hz AC 316 x 336mm 162mm 207 → 244 V 336 316mm Ball - IP54
RS庫存編號 177-9016
製造零件編號NSYCVF65M230PF
HK$720.71
單位
170m³/h - 65 m³/h @ 50 Hz - - AC 124 x 124mm 55mm 230 V 124 124mm - - IP20