Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 43 項產品
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS庫存編號 667-6726
製造零件編號PF32000 11632103055
HK$1,319.49
單位
178.5m³/h 40dB 100m³/h 180mA 18 W, 19 W AC 202 x 202mm 87mm 230 V ac - - - - IP55
RS庫存編號 250-911
製造零件編號PF22000 11622801055
HK$1,174.32
單位
178.5m³/h 44dB 61m³/h 210mA 5W DC 145 x 145mm 64mm 24 V dc - - - - IP54
RS庫存編號 250-797
製造零件編號PF43000 11643103055
HK$1,369.98
單位
380.8m³/h 42dB 233m³/h 320mA 45W AC 252 x 252mm 113mm 230 V ac - - - - IP55
RS庫存編號 251-071
製造零件編號PF65000 11665102055
HK$1,547.26
單位
831m³/h 54dB 480m³/h 360mA 80W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS庫存編號 667-6745
製造零件編號PF67000 11667103055
HK$2,033.00
單位
2125m³/h 69dB 945m³/h 170mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS庫存編號 904-8039
製造零件編號PTF60700 11687102055
HK$2,694.69
單位
550m³/h 69dB(A) 370m³/h 450mA 100W AC 470 x 470mm 57mm 230 V ac 152mm 470mm Ball Rectangular IP54
RS庫存編號 250-781
製造零件編號PF65000 11665103055
HK$1,709.36
單位
831m³/h 54dB 505m³/h 360mA 80W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS庫存編號 250-999
製造零件編號PF11000 11611801055
HK$711.91
單位
29m³/h 33dB 18m³/h 100mA 2.4W DC 109 x 109mm 49mm 24 V dc - - - - IP54
RS庫存編號 250-775
製造零件編號PF66000 11666103055
HK$1,823.42
單位
1741m³/h 63dB 770m³/h 660mA 150W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS庫存編號 250-905
製造零件編號PF11000 11611151055
HK$589.96
單位
29m³/h 33dB 18m³/h 150mA 11 W, 12 W AC 109 x 109mm 62mm 115 V ac - - - - IP54
RS庫存編號 667-6754
製造零件編號PF67000 11867102055
HK$4,026.65
單位
2125m³/h 69dB 845m³/h 880mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS庫存編號 250-882
製造零件編號PF11000 11611101055
HK$594.54
單位
29m³/h 33dB 18m³/h 70mA 11 W, 12 W AC 109 x 109mm 62mm 230 V ac - - - - IP54
RS庫存編號 904-8036
製造零件編號PTF61000 11681102055
HK$2,677.07
單位
750m³/h 77dB(A) 500m³/h 720mA 160W AC 470 x 470mm 57mm 230 V ac 152mm 470mm Ball Rectangular IP54
RS庫存編號 667-6739
製造零件編號PF67000 11667102055
HK$1,938.16
單位
2125m³/h 69dB 845m³/h 880mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS庫存編號 250-961
製造零件編號PF43000 11843151055
HK$1,730.07
單位
380.8m³/h 42dB 256m³/h 500mA 40W AC 252 x 252mm 113mm 115 V ac - - - - IP54
RS庫存編號 251-009
製造零件編號PF11000 11611851055
HK$690.75
單位
61.2m³/h 33dB 25m³/h 200mA 2.4W DC 109 x 109mm 49mm 12 V dc - - - - IP54
RS庫存編號 250-955
製造零件編號PF43000 11843101055
HK$1,994.45
單位
380.8m³/h 42dB 256m³/h 320mA 45W AC 252 x 252mm 113mm 230 V ac - - - - IP54
RS庫存編號 904-8004
製造零件編號PF22000 11622101050
HK$1,058.35
單位
- 44dB(A) - - 20W AC/DC 145 x 70.1mm - 230 V ac - - Sleeve Flatpack IP54
RS庫存編號 667-6729
製造零件編號PF32000 11832101055
HK$1,953.95
單位
178.5m³/h 40dB 110m³/h 180mA 18 W, 19 W AC 202 x 202mm 87mm 230 V ac - - - - IP54
RS庫存編號 251-087
製造零件編號PF42500 11642101055
HK$674.73
單位
205.7m³/h 40dB 156m³/h 120mA 18W AC 252 x 252mm 97mm 230 V ac - - - - IP54