Heating Thermostats

Control the temperature of your home or workplace with a digital HVAC thermostat. Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get best from your heating, ventilation and air conditioning systems. Their programmable option also allow you to optimise your climate control energy spending.



The RS Components range of digital and programmable HVAC thermostats includes high quality models from leading brands, such as Honeywell and Danfoss.



Why Use a Digital Programmable Thermostat?



As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate.



With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly, and can offer real time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to a HVAC unit or control centre, they can be very versatile in where they are placed.



RS Components supplies digital and smart thermostats that are suitable for both commercial and domestic properties.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
RS庫存編號 418-9438
製造零件編號102E7 - 087N6536
BrandDanfoss
HK$1,090.80
單位
7 days - 1 A, 3 A - SPST 230 V ac 3 - - - -