Indicator Lampholders

Indicator lampholders are support indicator lights within a lighting fixture and link them to the electrical circuit. These holders or sockets hold the bulbs and enable electrical contact to provide the bulbs with power to switch on, switch off or flash at pre-determined intervals. They also allow the lights to be easily removed, switched out or replaced.


What are indicator lampholders used for?

Indicator lampholders are most commonly found within the automotive industry, where they are used to secure the bulbs of brake lights, turning signal lights, warning gauge lights and ignition status lights.

In the industrial and manufacturing sectors, indicator lampholders are used with equipment or machinery status indicator or warning lights. They are an integral part of the safety and emergency measures within plants and factories.

Types of indicator lampholders

Indicator lampholders are categorised in terms of their different attributes, including:

  • Mounting types, such as PCB (printed circuit board) or panel mount.
  • Termination types, such as soldered, wire lead or screwed.
  • Base formats, such as bayonet, screw in, candelabra or wedged.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Lampholder Type Lamp Type Lamp Base Termination Type Diameter Length Lamp Size Panel Hole Diameter Panel Thickness Mounting Type Power Rating Series Voltage Rating
RS庫存編號 335-971
製造零件編號2919
HK$4.11
/個 (每包:5個)
單位
PCB Mount LED Wedge Solder Tab 20mm 16.5 mm T3 1/4 16mm 1.6mm - - - -
RS庫存編號 168-3956
製造零件編號2948-6G
HK$7.05
個 (以毎盒:100)
單位
- - - - 11.5mm - - - - - - - -
RS庫存編號 168-3918
製造零件編號2910F-42
HK$3.773
個 (以毎袋:100)
單位
- - - - - - - - - - - - -
RS庫存編號 336-104
製造零件編號2967-6G
HK$5.56
/個 (每包:5個)
單位
PCB Mount LED Wedge Wire Leads 10mm 17.2 mm T1 1/2 10.1mm 1.6mm - - - -
RS庫存編號 715-4044
製造零件編號2948-6G
HK$9.388
/個 (每包:5個)
單位
- - - - 11.5mm - - - - - - - -
RS庫存編號 705-9920
製造零件編號2910F-42
HK$3.773
/個 (每包:10個)
單位
- - - - - - - - - - - - -