Indicators

Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 37 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 576-181
製造零件編號IND5032405-240-T/RD
BrandCAMDENBOSS
HK$17.52
單位
240 V Red 8mm Neon 10 mm Lead Wires - - Prominent Chrome 800 μA - - -
RS庫存編號 576-557
製造零件編號IND515205-2825-T/RD
BrandCAMDENBOSS
HK$19.95
單位
28 V Red 6.4mm Incandescent 7.5 mm Lead Wires - - Prominent Chrome 25 mA - - -
RS庫存編號 576-068
製造零件編號IND5032211-240-T/GRN
BrandCAMDENBOSS
HK$32.03
單位
240 V Green 8mm Neon 10 mm Solder Tab - - Prominent Chrome 800 μA - - -
RS庫存編號 576-327
製造零件編號IND509213-LED-T/RD
BrandCAMDENBOSS
HK$38.18
單位
- Red 6.5mm LED 7.5 mm Lead Pins - - Prominent Metallic (Nickel Plated) 15 mA - 14.5 mm -
RS庫存編號 576-579
製造零件編號IND515205-2825-T/GRN
BrandCAMDENBOSS
HK$20.53
單位
28 V Green 6.4mm Incandescent 7.5 mm Lead Wires - - Prominent Chrome 25 mA - - -
RS庫存編號 576-614
製造零件編號IND515205-240-T/AMB
BrandCAMDENBOSS
HK$23.60
單位
240 V Orange 6.4mm Neon 7.5 mm Lead Wires - - Prominent Chrome 800 μA - - -
RS庫存編號 576-535
製造零件編號IND515205-1440-T/GRN
BrandCAMDENBOSS
HK$19.06
單位
14 V Green 6.4mm Incandescent 7.5 mm Lead Wires - - Prominent Chrome 40 mA - - -
RS庫存編號 576-608
製造零件編號IND515205-240-T/RD
BrandCAMDENBOSS
HK$19.39
單位
240 V Red 6.4mm Neon 7.5 mm Lead Wires - - Prominent Chrome 800 μA - - -
RS庫存編號 576-052
製造零件編號IND5032211-240-T/RD
BrandCAMDENBOSS
HK$19.44
單位
240 V Red 8mm Neon 10 mm Solder Tab - - Prominent Chrome 800 μA - - -
RS庫存編號 576-248
製造零件編號IND504203-240-T/AMB
BrandCAMDENBOSS
HK$37.43
單位
240 V Orange 13mm Neon 11.5 mm Quick Connect - - Prominent Chrome 800 μA - - -
RS庫存編號 577-027
製造零件編號IND580405-240-T/GRN
BrandCAMDENBOSS
HK$17.85
整套:1 個
Set(s)
240 V Green 10mm Neon 12 mm Lead Wires - - Prominent - 800 μA - - -
RS庫存編號 576-260
製造零件編號IND504203-240-T/RD
BrandCAMDENBOSS
HK$21.00
單位
240 V Red 13mm Neon 11.5 mm Quick Connect - - Prominent Chrome 800 μA - - -
RS庫存編號 586-835
製造零件編號IND514113-LED-T/RD
BrandCAMDENBOSS
HK$14.24
單位
- Red 8mm LED 9.5 mm Lead Pins - - Recessed - 15 mA - 11.3 mm -
RS庫存編號 576-513
製造零件編號IND515205-1440-T/RD
BrandCAMDENBOSS
HK$18.67
單位
14 V Red 6.4mm Incandescent 7.5 mm Lead Wires - - Prominent Chrome 40 mA - - -
RS庫存編號 576-024
製造零件編號IND5032211-125-T/RD
BrandCAMDENBOSS
HK$14.84
單位
125 V Red 8mm Neon 10 mm Solder Tab - - Prominent Chrome 1 mA - - -
RS庫存編號 586-841
製造零件編號IND514113-LED-T/GRN
BrandCAMDENBOSS
HK$12.64
單位
- Green 8mm LED 9.5 mm Lead Pins - - Recessed - 40 mA - 11.3 mm -
RS庫存編號 195-1151
製造零件編號IND515205-240-T/GRN
BrandCAMDENBOSS
HK$22.26
單位
240 V Green 6.4mm Neon 7.5 mm Lead Wires - - Prominent Chrome 800 μA - - -
RS庫存編號 576-349
製造零件編號IND509213-LED-T/GRN
BrandCAMDENBOSS
HK$37.70
單位
- Green 6.5mm LED 7.5 mm Lead Pins - - Prominent Metallic (Nickel Plated) 40 mA - 14.5 mm -
RS庫存編號 576-490
製造零件編號IND515205-640-T/GRN
BrandCAMDENBOSS
HK$21.12
單位
6 V Green 6.4mm Incandescent 7.5 mm Lead Wires - - Prominent Chrome 40 mA - - -
RS庫存編號 576-002
製造零件編號IND5032211-125-T/AMB
BrandCAMDENBOSS
HK$22.32
單位
125 V Orange 8mm Neon 10 mm Solder Tab - - Prominent Chrome 1 mA - - -