Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 248-5368
製造零件編號31-051.006
BrandEAO
HK$92.02
單位
- - 18mm - T-1 3/4 Faston, Solder Lug - IP40 Prominent Black 5 A @ 250 V - - -
RS庫存編號 228-3768
製造零件編號99-050.807
BrandEAO
HK$47.93
單位
- - - - - - - IP40 - - - - - -
RS庫存編號 843-1890
製造零件編號18-030.0052L
BrandEAO
HK$84.62
單位
2.2 V dc Red 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -
RS庫存編號 843-1913
製造零件編號18-050.0054L
BrandEAO
HK$98.65
單位
2.2 V dc Yellow 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -
RS庫存編號 843-1893
製造零件編號18-030.0054L
BrandEAO
HK$78.46
單位
2.2 V dc Yellow 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -
RS庫存編號 690-6831
製造零件編號704.000.2
BrandEAO
HK$97.86
單位
- - - - - - - - - - - - - -
RS庫存編號 843-1929
製造零件編號18-060.0055L
BrandEAO
HK$83.84
單位
3.2 V dc Green 16mm LED - Solder - - Prominent Black 2 mA - 31.5 mm -
RS庫存編號 860-9220
製造零件編號57-60-000009
BrandEAO
HK$977.25
單位
24 V dc Red - LED 89 mm Lead Wires - - Prominent - <50 mA - 46.8 mm -
RS庫存編號 843-1916
製造零件編號18-050.0055L
BrandEAO
HK$84.22
單位
2.2 V dc Green 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -
RS庫存編號 843-1897
製造零件編號18-030.0055L
BrandEAO
HK$88.85
單位
2.2 V dc Green 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -
RS庫存編號 860-9226
製造零件編號57-60-000010
BrandEAO
HK$1,147.62
單位
24 V dc Red - LED 89 mm Lead Wires - - Prominent Black - - 46.8 mm -
RS庫存編號 843-1907
製造零件編號18-040.0052L
BrandEAO
HK$80.01
單位
2.2 V dc Red 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -
RS庫存編號 843-1900
製造零件編號18-040.0055L
BrandEAO
HK$84.22
單位
2.2 V dc Green 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -
RS庫存編號 690-6834
製造零件編號704.000.5
BrandEAO
HK$114.54
單位
- - - - - - - - - - - - - -
RS庫存編號 843-1910
製造零件編號18-060.0052L
BrandEAO
HK$73.72
單位
2 V dc Red 16mm LED - Solder - - Prominent Black 10 mA - 31.5 mm -
RS庫存編號 843-1904
製造零件編號18-050.0052L
BrandEAO
HK$98.65
單位
2.2 V dc Red 8mm LED - Solder - - Prominent Black 20 mA - 30.2 mm -