Indicators

Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 307 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 890-6745
製造零件編號507-4761-3331-500F
BrandDialight
HK$61.01
單位
28 V Red 9.53mm LED - Lead Pins - - Prominent Clear 15 mA 10 mcd 23.8 mm -
RS庫存編號 541-4016
製造零件編號559-0202-007F
BrandDialight
HK$20.45
單位
5 V dc Green 6.4mm LED - Lead Wires - - Prominent Black 10 mA 8 mcd 15.9 mm -
RS庫存編號 541-3990
製造零件編號559-0102-007F
BrandDialight
HK$20.45
單位
5 V dc Red 6.4mm LED - Lead Wires - - Prominent Black 10 mA 8 mcd 15.9 mm -
RS庫存編號 890-6713
製造零件編號507-4537-0931-640F
BrandDialight
HK$71.88
單位
105 125 V Red 9.53mm Neon 7.1 mm Lead Pins - - Prominent Clear 300 μA - 31.7 mm -
RS庫存編號 890-6726
製造零件編號507-4537-1431-640F
BrandDialight
HK$95.75
單位
105 125 V Red 9.53mm Neon - Lead Pins - - Prominent Clear 300 μA - 27 mm -
RS庫存編號 541-4038
製造零件編號559-3501-007F
BrandDialight
HK$33.71
單位
1.9 V dc, 2.2 V dc Green, Red 6.4mm LED - Lead Wires - - Prominent Black 10 mA 5 (Red) mcd, 8 (Green) mcd 15.9 mm -
RS庫存編號 890-6717
製造零件編號507-4537-0933-640F
BrandDialight
HK$54.76
/個 (每包:105個)
單位
105 125 V Orange 9.53mm Neon 7.1 mm Lead Pins - - Prominent Clear 300 μA - 31.7 mm -
RS庫存編號 890-6760
製造零件編號507-4961-3333-500F
BrandDialight
HK$100.37
單位
28 V Yellow 9.53mm LED - Lead Pins - - Prominent Clear 20 mA 35 mcd 23.8 mm -
RS庫存編號 890-1585
製造零件編號558-0101-007F
BrandDialight
HK$11.98
/個 (每包:50個)
單位
2 V Red 4mm LED 3 mm Lead Wires - - Prominent Black 20 mA 10 mcd 13.1 mm -
RS庫存編號 890-1497
製造零件編號557-1005-203F
BrandDialight
HK$139.65
單位
24 V dc White 17.5mm LED 17.8 mm Lead Wires - - Low Profile Black 16 mA 700 fL 35.6 mm -
RS庫存編號 890-1500
製造零件編號557-1103-203F
BrandDialight
HK$77.10
/個 (每包:50個)
單位
12 V dc Red 17.8mm LED - Lead Wires - - Low Profile Black 20 mA - - -
RS庫存編號 890-1538
製造零件編號557-1502-203F
BrandDialight
HK$126.30
單位
5 V dc Red 17.5mm LED 17.8 mm Lead Wires - - Low Profile Black 80 mA 1000 fL 35.6 mm -
RS庫存編號 890-7918
製造零件編號657-1603-103F
BrandDialight
HK$146.67
單位
12 V dc Green 17.5mm LED - Lead Wires - IP67 Prominent Green 20 mA 350 fL 33.5 mm -
RS庫存編號 890-5240
製造零件編號507-3914-1471-600F
BrandDialight
HK$71.88
單位
14 V Red 9.53mm Incandescent - Lead Pins - - Prominent Clear 80 mA 0.3 CP 23.8 mm -
RS庫存編號 541-4858
製造零件編號609-2122-140F
BrandDialight
HK$60.07
單位
24 V dc Red 9mm LED - Solder Tab - - Recessed Black 15 mA 60 mcd 48.5 mm -
RS庫存編號 890-1504
製造零件編號557-1104-203F
BrandDialight
HK$109.87
單位
28 V dc Red 17.8mm LED - Lead Wires - - Low Profile Black - - - -
RS庫存編號 541-4145
製造零件編號609-2212-130F
BrandDialight
HK$60.07
單位
12 V dc Green 9mm LED - Solder Tab - - Recessed Chrome 15 mA 110 mcd 48.5 mm -
RS庫存編號 890-5142
製造零件編號249-7967-3332-504F
BrandDialight
HK$96.69
單位
3.6 V dc Green 9.53mm LED - Solder Turret - - Prominent Black 20 mA 40 mcd 31 mm -
RS庫存編號 890-7849
製造零件編號612-3332-140F
BrandDialight
HK$44.41
單位
24 V dc Yellow 12.5mm LED - Solder - - Prominent Black 15 mA 90 mcd 33.5 mm -
RS庫存編號 541-4820
製造零件編號609-1122-140F
BrandDialight
HK$60.07
單位
24 V dc Red 9mm LED 6.1 mm Solder Tab - - Prominent Black 15 mA 60 mcd 43.2 mm -