LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 49 項產品
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS庫存編號 890-8154
製造零件編號860-1R01-002
BrandDialight
HK$8,006.74
單位
120 V ac Red - L-810 - Double Chip 147mm 394.6 mm - - 120 mA -
RS庫存編號 890-7441
製造零件編號586-1101-103F
BrandDialight
HK$25.41
/個 (每包:10個)
單位
14 V dc Red 775 mcd Midget Flange T-1 3/4 Single Chip 7.2mm 14.18 mm - 639 nm 10 mA 100000h
RS庫存編號 890-7445
製造零件編號586-1101-105F
BrandDialight
HK$25.41
/個 (每包:10個)
單位
28 V dc Red 775 mcd Midget Flange T-1 3/4 Single Chip 7.2mm 14.18 mm - 639 nm 10 mA 100000h
RS庫存編號 890-8157
製造零件編號860-1R02-002
BrandDialight
HK$8,006.74
單位
230 V ac Red - L-810 - Double Chip 147mm 394.6 mm - - 120 mA -
RS庫存編號 473-0250
製造零件編號5862403205F
BrandDialight
HK$47.15
單位
28 V dc Yellow 637 mcd BA9s 9 mm Single Chip 10mm 28.75 mm - 592 nm 7.5 mA 100000h
RS庫存編號 890-7454
製造零件編號586-1102-101F
BrandDialight
HK$51.17
單位
6 V dc Green 600 mcd Midget Flange T-1 3/4 Single Chip 7.2mm 14.18 mm - 520 nm 10 mA 100000h
RS庫存編號 890-8211
製造零件編號LML6-LV-NW-WD
BrandDialight
HK$972.74
單位
12 → 24 V dc - - - - Multichip - 588.01 mm 20° - 580 mA 50000h
RS庫存編號 890-7570
製造零件編號586-6402-205F
BrandDialight
HK$206.82
單位
28 V dc Green 3400 mcd BA9s T-3 1/4 Cluster 10.92mm 27.7 mm 120° 526 nm 11 mA 100000h
RS庫存編號 890-7609
製造零件編號586-6406-205F
BrandDialight
HK$162.50
單位
28 V dc White 4000 mcd BA9s T-3 1/4 Cluster 10.92mm 27.7 mm 120° - 11 mA 100000h
RS庫存編號 890-7451
製造零件編號586-1102-105F
BrandDialight
HK$51.17
單位
28 V dc Green 600 mcd Midget Flange T-1 3/4 Single Chip 7.2mm 14.18 mm - 520 nm 10 mA 100000h
RS庫存編號 473-0244
製造零件編號5862402205F
BrandDialight
HK$66.57
單位
28 V dc Green 825 mcd BA9s 9 mm Single Chip 10mm 28.75 mm - 525 nm 7.5 mA 100000h
RS庫存編號 890-8145
製造零件編號860-1R01-001
BrandDialight
HK$3,097.95
單位
120 V ac Red - L-810 - Single Chip 147mm 283.1 mm - - 120 mA -
RS庫存編號 890-7489
製造零件編號586-1A02-105F
BrandDialight
HK$27.55
/個 (每包:10個)
單位
28 V dc Green 600 mcd Wedge T-1 3/4 Single Chip 5.3mm 20.2 mm - 526 nm 16 mA 100000h
RS庫存編號 473-0193
製造零件編號586-2401-203F
BrandDialight
HK$58.10
單位
14 V dc Red 1050 mcd BA9s 9 mm Single Chip 10mm 28.75 mm - 630 nm 15 mA 100000h
RS庫存編號 890-6880
製造零件編號521-9462F
BrandDialight
HK$9.731
/個 (每包:50個)
單位
- Green, Red - - 5 mm Double Chip - - - - - -
RS庫存編號 890-7606
製造零件編號586-6406-103F
BrandDialight
HK$146.50
單位
14 V dc White 4800 mcd BA9s T-3 1/4 Cluster 10.92mm 27.7 mm 120° - 40 mA 100000h
RS庫存編號 890-7423
製造零件編號585-5323
BrandDialight
HK$146.55
單位
14 V dc Green 420 mcd BA9s T-3 1/4 Cluster 10.92mm 27.7 mm 120° 565 nm 40 mA 100000h
RS庫存編號 473-0272
製造零件編號586-2406-205F
BrandDialight
HK$66.57
單位
28 V dc White 412 mcd BA9s 9 mm Single Chip 10mm 28.75 mm - - 7.5 mA 100000h
RS庫存編號 473-0222
製造零件編號5862406203F
BrandDialight
HK$92.84
單位
14 V dc White 825 mcd BA9s 9 mm Single Chip 10mm 28.75 mm - - 15 mA 100000h
RS庫存編號 890-7467
製造零件編號586-1106-101F
BrandDialight
HK$60.41
單位
6 V dc White 460 mcd Midget Flange T-1 3/4 Single Chip 7.2mm 14.18 mm - - 10 mA 100000h