LED Tube Lights

LEDs are little unnoticeable lights you are more likely to see in modern appliances, signs and entertainment devices. These LEDs are made up of three different components groups: the electrical components, the optical components, thermal and mechanical components.

Features
Little or no maintenance is required. Standard LED light tubes will last between 20 to 30 years before it requires replacement. Typical incandescent light bulbs has approx. 750 hour endurance, comparing to LED 30,000 to 50,000 hours. It will lose brightness gradually, so there is plenty of time to get replacement.

Types of LED tube lights

• Plastic Tubes: Our range offers Acrylic Tubes, Laminated Plastic and PEEK Tubing.
• Acrylic Tubes: If you are looking for an alternative material to glass, Acrylic Tubes are what you need. It will provide easy handling and installation due to its tensile strength and toughness.
• Laminated Plastic: This tube provides high insulation resistance, low moisture absorption and good mechanical strength. It is readily machined and can be hot punched in thickness up to 3.2mm (1/8’’).
• PEEK Tubing: PEEK (polyetheretherketone) is a high-performance engineered polymer with mechanical and chemical resistance which absorb high temperatures, therefore, makes it vastly resistant to thermal deterioration.
Why change from fluorescent tubes to LED light tubes?
Mercury free - Unlike fluorescents, LEDs contain no mercury, making them more environmental friendly
Dimmable - Some LEDs have dimming capabilities, whereas fluorescents are expensive to dim with limited performance
Illumination - LEDs offer illumination where you need it. Fluorescent lights have multi-directional light which means light is not where you need it.
More Efficient - The new T8 LEDs are around 30% more efficient than T8 linear fluorescent lights (LFL) and most LED tubes are made with a shatterproof coating.
Performance - LEDs don’t have any flickering issues that can happen with fluorescent
Lifespan - Average life of a T8 LED is 50,000 hours comparted to only 30,000 hours for an average T8 linear fluorescent lights (LFL)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Length Imperial Length Metric Wattage Lamp Size Fluorescent Equivalent Wattage Lamp Base Colour Rendering Colour Reference Colour Temperature Colour Tone Voltage Rating Luminosity Life Hours EU Energy Efficiency Rating
RS庫存編號 901-3147
製造零件編號MLEDTVLE18SO40R
HK$482.58
單位
6ft 1800mm 25 W T8 - G13 83 840 4000K Cool White 240 V 3700 lm 40000h A++
RS庫存編號 820-8044
製造零件編號MLEDTVLE16865C
HK$441.69
單位
4ft 1200mm 16 W T8 - G13 83 865 6500K Cool Daylight 220 → 240 V 1600 lm 40000h A+
RS庫存編號 820-8057
製造零件編號MLED10.5W840600
HK$227.66
單位
2ft 600mm 10 W T8 - G13 83 840 4000K Cool White 220 → 240 V 1050 lm 40000h A+