Cabinet Lighting

Cabinet lighting and enclosure lighting are discreet light fittings that provide targeted illumination within and enclosed area. Cabinet lighting brings a touch of class as well usable practically to kitchen cabinets, bathroom cabinets, book cases and wardrobe. Enclosure lighting illuminate work areas where visibility is vital during installation or maintenance work.


Types of cabinet lighting


We offer a wide range of cabinet lights to suit your application from strip lights that illuminate a wide area, downlights and spotlights for focused lighting and PIR enclosure lights that turns on when motion is detected.
With a wide range of lamp types such as LED, fluorescent tubes and halogen bulbs RS has the cabinet lighting to achieve your required look and feel.


What are the benefits of cabinet lighting?


Cabinet lights are ideal to achieve that bespoke classy look. You can turn your glass panel door cabinets into a real feature at a flick of a switch or install LED under cabinet lighting to create a mood setting during meal times.


The right lighting can completely transform a shopper’s experience, welcoming customers into a store. It is important to get the right lighting, from spotlights, bulbs and energy efficient LEDs.


Basic terms explained


  • LED = Light emitting diode; a brighter, more efficient and cost less to run and produces less heat

  • Lumens = quantity of light or total light output, the more lumens the brighter the light

  • Colour temperature, if your light has 5000 kelvin or higher the colour is more blue and white but if it’s lower between 3000 and 5000 kelvin the colour is more yellow


Why is lighting important?


Lighting becomes very important if you presenting object in its true form and require a uniformed light distribution. Lighting can be the difference between a good space and a fantastic space.


Are they easy to install?


Cabinet lights are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however an approved electrical engineer should always be the preferred option.


Application


Cabinet lights are the ideal solution to create the ambiance required in shops, kitchen and bathroom. Create the perfect display cabinet lighting or under cupboard lighting our range cabinet lighting or LED Strip Lights.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Lamp Type Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour Dimmable
RS庫存編號 786-8967
製造零件編號CON310
BrandPowerLED
HK$178.58
單位
LED Cabinet Light - 24 V dc 323.6 mm 30 mm 12.3 mm 323.6 x 30 x 12.3 mm - 5 W 6000 → 6500K - - -
RS庫存編號 786-8960
製造零件編號CON210
BrandPowerLED
HK$143.46
單位
LED Cabinet Light - 24 V dc 223.6 mm 30 mm 12.3 mm 223.6 x 30 x 12.3 mm - 3.2 W 6000 → 6500K - - -
RS庫存編號 786-8973
製造零件編號CON510W
BrandPowerLED
HK$233.84
單位
LED Cabinet Light - 24 V dc 523.6 mm 30 mm 12.3 mm 523.6 x 30 x 12.3 mm - 9 W 2700 → 2900K - - -
RS庫存編號 786-8963
製造零件編號CON210W
BrandPowerLED
HK$143.46
單位
LED Cabinet Light - 24 V dc 223.6 mm 30 mm 12.3 mm 223.6 x 30 x 12.3 mm - 3.2 W 2700 → 2900K - - -
RS庫存編號 786-8979
製造零件編號CON510
BrandPowerLED
HK$241.38
單位
LED Cabinet Light - 24 V dc 523.6 mm 30 mm 12.3 mm 523.6 x 30 x 12.3 mm - 9 W 6000 → 6500K - - -