Ceiling Lights

A ceiling light is an electrical fitting containing a lamp or light bulb to provide an artificial light source in a room. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue. On the opposite end of the scale, too much light can also cause the same problems. Both can result in quality issues, low productivity and sometimes accidents can occur.

What ceiling light is best for me?

There are various types of ceiling fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must ceiling light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial ceiling lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush ceiling light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 80 項產品
Results per page
Description Price Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating Anti-corrosive
RS庫存編號 122-3578
製造零件編號4058075000940
BrandLEDVANCE
HK$517.89
單位
Batten 1.5 m 95 mm 78 mm 30 W 1 Cool White LED 4000K - 50000h - 230 V -
RS庫存編號 122-3576
製造零件編號4058075079915
BrandLEDVANCE
HK$607.24
單位
Batten 1.2 m 95 mm 78 mm 39 W 1 Cool White LED 4000K - 50000h - 230 V -
全新
RS庫存編號 190-8279
製造零件編號4058075079878
BrandLEDVANCE
HK$706.65
單位
- 1.5 m 95 mm 78 mm 55 W - Cool Daylight Fluorescent 6500K - 50000h - 220 → 240 V -
全新
RS庫存編號 194-5833
製造零件編號4058075225213
BrandLEDVANCE
HK$799.08
單位
- 595 mm 595 mm 9 mm 40 W 1 Cool White Fluorescent 4000K - 80000h - 220 → 240 V -
RS庫存編號 188-4149
製造零件編號4058075210042
BrandLEDVANCE
HK$752.52
單位
Damp Proof Compact 1290 mm 86 mm 68 mm 44 W 1 Cool White Integrated LED 4000K - 50000h 840 240 V -
全新
RS庫存編號 194-5834
製造零件編號4058075321809
BrandLEDVANCE
HK$1,242.96
單位
- 1.195 m 295 mm 10.5 mm 40 W 1 Warm White Fluorescent 3000K - 60000h - 220 → 240 V -
全新
RS庫存編號 194-5839
製造零件編號4058075210028
BrandLEDVANCE
HK$780.69
單位
- 1.29 m 86 mm 68 mm 23 W 1 Cool White Integrated LED 4000K - 50000h - 220 → 240 V -
RS庫存編號 188-4150
製造零件編號4058075062122
BrandLEDVANCE
HK$752.52
單位
Damp Proof Compact 1290 mm 86 mm 68 mm 44 W 1 Cool Daylight Fluorescent 6500K - 50000h 865 240 V -
全新
RS庫存編號 194-5843
製造零件編號4058075210103
BrandLEDVANCE
HK$1,092.94
單位
- 1.59 m 86 mm 68 mm 55 W 1 Cool White Integrated LED 4000K - 50000h - 220 → 240 V -
RS庫存編號 179-8527
製造零件編號4058075066663
BrandLEDVANCE
HK$832.83
單位
LED Panel 595 mm 595 mm 9 mm 40 W 1 Cool White LED 4000K - 50000h 840 220 → 240 V -
RS庫存編號 122-3580
製造零件編號4058075079953
BrandLEDVANCE
HK$800.80
單位
Batten 1.5 m 95 mm 78 mm 55 W 1 Cool White LED 4000K - 50000h - 230 V -
RS庫存編號 179-8538
製造零件編號4058075106178
BrandLEDVANCE
HK$171.60
單位
Linear Compact Switch 1.173 m 28 mm 36 mm 14 W 1 Cool White LED 4000K - 50000h 840 220 → 240 V -
RS庫存編號 133-0927
製造零件編號4058075807266
BrandLEDVANCE
HK$421.34
單位
LED Panel 1.2 m 300 mm 10.5 mm 33 W - Warm White LED 3000K - 50000h - 230 V -
全新
RS庫存編號 190-8289
製造零件編號4058075225336
BrandLEDVANCE
HK$903.76
單位
Panel Light 620 mm 620 mm 9 mm 40 W - Cool White Fluorescent 4000K - 80000h - 220 → 240 V -
全新
RS庫存編號 194-5837
製造零件編號4058075321786
BrandLEDVANCE
HK$1,479.76
單位
- 1.195 m 295 mm 10.5 mm 33 W 1 Warm White Fluorescent 3000K - 60000h - 220 → 240 V -
RS庫存編號 179-8548
製造零件編號4058075106277
BrandLEDVANCE
HK$220.56
單位
Linear Luminaire 573 mm 24 mm 36 mm 10 W 1 Warm White LED 3000K - 50000h 830 220 → 240 V -
RS庫存編號 179-8553
製造零件編號4058075106338
BrandLEDVANCE
HK$266.09
單位
Linear Luminaire 1.173 m 24 mm 36 mm 20 W 1 Cool White LED 4000K - 50000h 840 220 → 240 V -
全新
RS庫存編號 194-5840
製造零件編號4058075210042
BrandLEDVANCE
HK$1,030.54
單位
- 1.29 m 86 mm 68 mm 44 W 1 Cool White Integrated LED 4000K - 50000h - 220 → 240 V -
RS庫存編號 188-4158
製造零件編號4058075066519
BrandLEDVANCE
HK$519.03
單位
Damp Proof Compact 1500 mm 35 mm 48 mm 50 W 1 Cool Daylight Fluorescent 6500K - 30000h 865 240 V -
RS庫存編號 179-8550
製造零件編號4058075106239
BrandLEDVANCE
HK$310.24
單位
Linear Luminaire 873 mm 24 mm 36 mm 15 W 1 Warm White LED 3000K - 50000h 830 220 → 240 V -