Hazardous Area Light Fittings

Hazardous area light fittings are designed to withstand specific conditions, such as very hot temperatures, in areas classified as hazardous.

How to choose the right hazardous light fittings

Hazardous areas, also known as potentially explosive areas, are defined by numbered 'zones'. They are spaces in which there is a risk of fire or explosion due to the presence of flammable or combustible substances. Hazardous light fittings are built to cope in the different zones. As well as choosing the right light for your zone, other factors to consider include temperature classification, lamp type and voltage. Hazardous light fittings are also designed with different safety features included like flame proof, anti-corrosion or emergency.

How do hazardous area light fittings work?

Hazardous light fittings can switch on and off automatically. Most fittings come with the lamps included, but others can be fitted with a lighting ballast, for example. Many hazardous light fittings can be adjusted from a narrow to a wide beam, and are made with a polycarbonate diffuser to resist harsh environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Type Zone Classification Temperature Classification Wattage Lamp Type Voltage Rating Anti-corrosive Lamp Size Length Width Individual Lamp Wattage Number of Lamps Current Rating EU Energy Efficiency Rating
RS庫存編號 406-7978
製造零件編號7208/S1/EM/S
BrandPetrel
HK$4,832.83
單位
Emergency 1, 2 T4 8 W Single Fluorescent 240 V ac - - 448 mm - 8W - - -
RS庫存編號 406-7940
製造零件編號7258/S5/HF
BrandPetrel
HK$5,060.83
單位
Flameproof 1, 2 T4 2 x 58 W Twin Fluorescent 240 V ac - - 1.662 m - 58W 2 - -
RS庫存編號 175-0597
製造零件編號7LED5700
BrandPetrel
HK$10,635.56
單位
LED Module 1 T6 71 W LED 230 V - - 1.662 m 158 mm 71W 1 25 A -
RS庫存編號 175-0593
製造零件編號7LED1700
BrandPetrel
HK$6,662.56
單位
LED Module 1 T6 14.2 W LED 230 V - - 448 mm 158 mm 14.2W 1 25 A -
RS庫存編號 406-7934
製造零件編號7236/S4/HF
BrandPetrel
HK$4,668.11
單位
Flameproof 1, 2 T4 2 x 36 W Twin Fluorescent 240 V ac - - 1.362 m - 36W 2 - -
RS庫存編號 175-0599
製造零件編號9LED2700
BrandPetrel
HK$6,321.87
單位
LED Module 1 T4 28.4 W LED 240 V - - 760 mm 193 mm 28.4W 1 25 A -
RS庫存編號 406-7984
製造零件編號621/200WGLS
BrandPetrel
HK$4,569.71
單位
Bulkhead 1 T3, T6 200 W GLS 240 V ac - - 196 mm 270 mm 200W - - -
RS庫存編號 450-3317
製造零件編號457
BrandPetrel
HK$1,885.88
單位
Bulkhead 2 T3, T6 150 W - 230 V ac - - 156 mm 186 mm 150W - - -
RS庫存編號 406-7928
製造零件編號7218/S2/HF
BrandPetrel
HK$4,298.81
單位
Flameproof 1, 2 T4 2 x 18 W Twin Fluorescent 240 V ac - - 752 mm - 18W 2 - -
RS庫存編號 175-0605
製造零件編號XNLED157
BrandPetrel
HK$7,069.11
單位
LED Module 2 T4 - LED 230 V - - 5 ft - - 1 - -
RS庫存編號 175-0603
製造零件編號XNLED147
BrandPetrel
HK$6,133.01
單位
LED Module 2 T4 - LED 230 V - - 4 ft - - 1 - -