Hazardous Area Light Fittings

Hazardous area light fittings are designed to withstand specific conditions, such as very hot temperatures, in areas classified as hazardous.

How to choose the right hazardous light fittings

Hazardous areas, also known as potentially explosive areas, are defined by numbered 'zones'. They are spaces in which there is a risk of fire or explosion due to the presence of flammable or combustible substances. Hazardous light fittings are built to cope in the different zones. As well as choosing the right light for your zone, other factors to consider include temperature classification, lamp type and voltage. Hazardous light fittings are also designed with different safety features included like flame proof, anti-corrosion or emergency.

How do hazardous area light fittings work?

Hazardous light fittings can switch on and off automatically. Most fittings come with the lamps included, but others can be fitted with a lighting ballast, for example. Many hazardous light fittings can be adjusted from a narrow to a wide beam, and are made with a polycarbonate diffuser to resist harsh environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Type Zone Classification Temperature Classification Wattage Lamp Type Voltage Rating Anti-corrosive Lamp Size Length Width Individual Lamp Wattage Number of Lamps Current Rating EU Energy Efficiency Rating
RS庫存編號 327-2573
製造零件編號12265875111
BrandCEAG
HK$4,798.78
單位
- 1, 2 T4 2 x 18 W Twin Fluorescent 120 → 240 V ac - T8 760 mm 188 mm 18W 2 180 mA D
RS庫存編號 327-2589
製造零件編號12266875111
BrandCEAG
HK$5,018.84
單位
- 1, 2 T4 2 x 36 W Fluorescent 120 → 240 V ac - T8 1.36 m 180 mm 36W 2 180 mA C