Inspection Lamps

Inspection lights and lamps are high-quality lamps suitable for precise visual inspection of instruments and objects. They improve visibility, providing exceptional brightness for carrying out detailed work. Inspection lights shine a bright light onto any situation. Inspection lights vary from a small battery operated torches or pen style lights to larger lamps with a hook so the light can be hung somewhere securely. Inspection lights are ideal as a work light for engineers who need to get to difficult areas of machinery that have no natural light.

These multi-purpose inspection lights are used in many industries including the following:

  • Construction
  • Manufacturing
  • Hospitals
  • Dentists
  • Automotive Garages
  • Electronics Industries

Almost all inspection lights are equipped with a long-lasting and rechargeable battery. Some types do not require batteries and can be charged via USB or DC and AC sources. Some of the larger lamps are mains powered. Hands-free lamps are available which incorporate hooks and magnets to secure them.

Inspection Lamp Types

LED Inspection Lamps - Bright white light and energy efficient

Fluorescent Lamps -Durable, powerful lighting

Incandescent and Halogen - Versatile lights with great illumination and high resistance to failure.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Lamp Type Lamp Supplied Light Style Voltage Rating Wattage Arm Length Arm Type IP Rating Mains Plug Type Maximum Reach Integral transformer Length Cable Length Model
RS庫存編號 171-8489
製造零件編號NSI-SPECTORUV
HK$518.80
單位
LED Yes Handheld 3.7 V 5 W - Swivel IP65 - - - 190 mm - -
RS庫存編號 171-8490
製造零件編號NSRITESTAR400
HK$526.86
單位
LED - Handheld 3.7 V 3 W - Swivel IP65 - - - 190 mm - -