LED Flood Lights

LED floodlights are an excellent way to illuminate large indoor or outdoor areas. They use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlights are an effective and efficient lighting solution.


LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you’re illuminating a sports field or a warehouse floor, RS Components offers LED floodlights from leading brands to suit your needs.


The RS Components range offers floodlights with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.


Weather Resistant Outdoor Floodlights


LED floodlights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.


Solar Power Floodlights


Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.


Portable LED Floodlights


There are also smaller, portable LED floodlights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.


Durable Floodlights


To support installations in all kinds of environments, the RS range of LED floodlights offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline floodlights are also available for when space saving is a concern.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel Series
RS庫存編號 773-7033
製造零件編號Flex-30W
BrandPowerLED
HK$1,497.30
單位
30 W 100 → 240 V IP65 1 - - - 295 x 245 x 78 mm 295mm 50000h 245 mm 78 mm No Flex
RS庫存編號 773-7021
製造零件編號Flex-10W
BrandPowerLED
HK$345.68
單位
10 W 85 → 265 V IP65 1 - - 6500K 195 x 172 x 50 mm 195mm 50000h 172 mm 50 mm No Flex
RS庫存編號 793-1172
製造零件編號Flex-80CS
BrandPowerLED
HK$3,208.29
單位
80 W 90 → 264 V IP65 2 - - 6500K 332 x 358 x 100 mm 332mm 50000h 358 mm 100 mm No -
RS庫存編號 773-7046
製造零件編號Flex-50W
BrandPowerLED
HK$1,743.86
單位
50 W 100 → 240 V IP65 1 - - 3500K 355 x 330 x 95 mm 355mm 50000h 330 mm 95 mm No Flex
RS庫存編號 773-7037
製造零件編號Flex-50C
BrandPowerLED
HK$1,743.86
單位
50 W 100 → 240 V IP65 1 - - - 355 x 330 x 95 mm 355mm 50000h 330 mm 95 mm No Flex
RS庫存編號 773-7030
製造零件編號Flex-30C
BrandPowerLED
HK$1,497.30
單位
30 W 100 → 240 V IP65 1 - - 6500K 295 x 245 x 78 mm 295mm 50000h 245 mm 78 mm No Flex
RS庫存編號 786-9008
製造零件編號Flex-120C
BrandPowerLED
HK$5,495.25
單位
120 W 90 → 264 V IP65 1 - - 6500K 420.8 x 382.7 x 125.7 mm 420.8mm 50000h 382.7 mm 125.7 mm No Flex
RS庫存編號 773-7027
製造零件編號Flex-10C
BrandPowerLED
HK$345.68
單位
10 W 85 → 265 V IP65 1 - - 6500K 195 x 172 x 50 mm 195mm 50000h 172 mm 50 mm No Flex
RS庫存編號 786-8995
製造零件編號Flex-100C
BrandPowerLED
HK$4,040.54
單位
100 W 90 → 264 V IP65 1 - - 6500K 420.8 x 382.7 x 125.7 mm 420.8mm 50000h 382.7 mm 125.7 mm No Flex