Low Bay & High Bay Lighting

High Bay High bay light fixture is used in high buildings (approx. 8 m or higher) to provide distributed and uniformed light for open areas. The key element of the fitting which helps guarantee the correct light output is the reflectors and optics used by the fitting. High bay light fixture needs to be able to light vertical surfaces and it illuminating the floor. Vertical illumination is important when dealing with warehouses where items are required to be picked from a shelf. You can find more information in our High Bay Lighting Guide. Low Bay Low bay light fixture provides the ideal illumination for commercial and industrial environments. They benefit from buildings that are designed for buildings with high ceilings, where mounting heights are below approximately six metres. Areas such as factories, warehouses, hangars and gymnasiums are prime locations for low bay light fixture. Designed to provide bright lighting from higher ceiling positions. This is important when dealing in warehouse where items are required to be picked from shelf. Make up of High/Low bay light fixture Constructed from strong, long lasting materials such as polycarbonate and steel, you can ensure that low bay light fixture can withstand commercial and industrial environments. For increased protection the fitting can be coupled with a reinforced glass cover or a wire guard.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Type Lamp Type Wattage Voltage Rating Dimmable Lamp Supplied Width Length Depth Current Rating EU Energy Efficiency Rating Series Standards Met
RS庫存編號 173-6001
製造零件編號4058075074330
BrandLEDVANCE
HK$2,202.54
單位
High Bay LED 95 W 100 240 V - Yes 285 Dia. mm - 129.5 mm - - - CB, CE, SUED, TUEV
RS庫存編號 173-6002
製造零件編號4058075074354
BrandLEDVANCE
HK$2,202.54
單位
High Bay LED 95 W 100 240 V - Yes 285 Dia. mm - 129.5 mm - - - CB, CE, SUED, TUEV
RS庫存編號 175-6303
製造零件編號4058075074378
BrandLEDVANCE
HK$3,510.14
單位
- LED 165 W 100 240 V - - 376 Dia. mm - 139 mm - A++ - -
RS庫存編號 186-4781
製造零件編號4058075255432
BrandLEDVANCE
HK$3,372.51
單位
High Bay LED 250 W 100 240 V No - 452 mm - 160 mm 1.15 A - - -
RS庫存編號 173-6005
製造零件編號4058075074385
BrandLEDVANCE
HK$3,785.27
單位
High Bay LED 200 W 100 240 V - Yes 376 Dia. mm - 139 mm - A++ - CB, CE, SUED, TUEV
全新
RS庫存編號 190-8282
製造零件編號4058075255449
BrandLEDVANCE
HK$3,143.83
單位
High Bay LED 250 W 100 → 240 V - - 452 (Dia.) mm - 160 mm 68 (Inrush) A A, A+, A++ - CB, CE, TUV SUD
RS庫存編號 175-6302
製造零件編號4058075074347
BrandLEDVANCE
HK$1,764.28
單位
- LED 95 W 100 240 V - - 285 Dia. mm - 129.5 mm - A++ - -
RS庫存編號 173-6004
製造零件編號4058075074361
BrandLEDVANCE
HK$3,510.14
單位
High Bay LED 165 W 100 240 V - Yes 376 Dia. mm - 139 mm - - - CB, CE, SUED, TUEV