Work Lights

What are work lights?Work lights, or site lights, are used to illuminate work site and construction sites. They can also be used when carrying out maintenance around the home as well as indoor decorating. A well lit environment is fundamental to promoting good health and safety practices, and allows you to work at any time of the day or night.Work lights are normally portable. Many feature handles that make them easy to carry and hooks that facilitate hands free working.Should I choose a rechargeable work light?Rechargeable work lights do offer some benefits over wired counterparts. If you are using a light on a busy construction site, a rechargeable light doesn't need to be plugged in. This means that there will be no trailing cable, and this can help to prevent accidents. Although it varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charging cycle.Common types of work lightTripod mounted site lights are a versatile way of lighting an environment. You can easily adjust the height and angle of the light. The tripod takes up some floor space, but this is minimal. Tripods have the added benefit of being easy to move and fold down or dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large environments. Elevating the floodlight also increases the area that can be illuminated.Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system, but for a longer period of time. Mounting the lights on the ceiling or on the wall keeps the floor and walkways clear. Festoon lights can also be fixed in place to provide lighting. They are a chain of lights or bulbs and are typically used to light up walkways or paths.EnvironmentWhen choosing a worklight you must consider the environment that it will be used in. Some site lights are only suitable for use indoors, while others are waterproof and suitable for use outside. Many work lights will have an Ingress Protection (IP) rating which demonstrates the protection they offer against dust and liquids.What bulb should I use?Most work lights utilise either LED or fluorescent bulbs (although some still use halogen). LED and fluorescent bulbs are energy efficient solutions and both diffuse light evenly. LED work lights have a longer life span than fluorescent work lights although the initial cost can be higher.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Type Lamp Type Wattage Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied Current Rating
RS庫存編號 180-9705
製造零件編號1171253533
HK$944.37
單位
Floodlight LED 50 W 240 V - - IP65 - 308.5mm 334 mm 170.5 mm - Yes -
RS庫存編號 180-9706
製造零件編號1171253530
HK$969.88
單位
Floodlight LED 50 W 110 V - - IP65 - 308.5mm 334 mm 170.5 mm - Yes -
RS庫存編號 180-9707
製造零件編號1171253833
HK$1,353.70
單位
Floodlight LED 80 W 240 V - - IP65 - 340mm 402 mm 204 mm - Yes -
RS庫存編號 180-9708
製造零件編號1171253830
HK$1,379.44
單位
Floodlight LED 80 W 110 V - - IP65 - 340mm 402 mm 204 mm - Yes -
RS庫存編號 128-8547
製造零件編號1671433
HK$1,856.12
單位
- LED 30 W 100 240 V ac - - - - - - - - - -
RS庫存編號 180-9704
製造零件編號1171253330
HK$713.86
單位
Floodlight LED 30 W 110 V - - IP65 - 289.5mm 303.5 mm 163 mm - Yes -
RS庫存編號 909-3238
製造零件編號1171253323
HK$1,149.15
單位
Floodlight LED 30 W 240 V - - IP65 Die Cast Aluminium - - - - Yes -
RS庫存編號 180-9703
製造零件編號1171253343
HK$688.46
單位
Floodlight LED 30 W 240 V - - IP65 - 289.5mm 303.5 mm 163 mm - Yes -
RS庫存編號 180-9702
製造零件編號1171253230
HK$458.17
單位
Floodlight LED 20 W 110 V - - IP65 - 237mm 244.5 mm 138.5 mm - Yes -
RS庫存編號 180-9701
製造零件編號1171253233
HK$445.59
單位
Floodlight LED 20 W 240 V - - IP65 - 237mm 244.5 mm 138.5 mm - Yes -