Flood Lights

Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS Components range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

Types of Flood Lights

  • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
  • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
  • Portable Floodlights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock-resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
  • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space-saving is a concern.
  • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy-efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
  • Halogen Floodlights - these floodlights use Halogen bulbs for illumination.
  • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
  • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 66 項產品
Results per page
Description Price Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel Series
RS庫存編號 823-9916
製造零件編號SS9849
HK$241.11
單位
50 W V IP64 4 PIR - - 113 x 85 x 50 mm 113mm - 85 mm 50 mm Yes Eco Wedge
RS庫存編號 729-9244
製造零件編號ODW1500 22604552 (HK)
BrandConvac
HK$11,735.37
單位
- - - - - - - - - - - - - -
RS庫存編號 706-7906
製造零件編號SMS002
BrandSolar Mate
HK$1,187.27
單位
2.5 W - - 45 PIR - - 240 x 200 x 240 mm - - - - Yes -
RS庫存編號 787-1317
BrandRS PRO
HK$783.51
單位
30 W 85 → 265 V IP65 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No -
RS庫存編號 872-4123
BrandRS PRO
HK$238.19
單位
10 W 85 → 265 V ac IP65 1 - 1100 lm - 115 x 86 x 89 mm 86mm 50000h 115 mm 89 mm No -
RS庫存編號 826-8689
製造零件編號NSESPRO50
HK$771.85
單位
50 W 100 → 240 V ac IP65 1 - 5000 lm - 376 x 255 x 93 mm 376mm - 255 mm 93 mm - -
RS庫存編號 847-2804
製造零件編號SS9855
HK$620.33
單位
100 W - IP56 - Motion Sensor - - 150 x 110 x 150 mm 150mm - 110 mm 150 mm Yes Evo SMD SS9
RS庫存編號 787-1329
BrandRS PRO
HK$1,863.84
單位
80 W 85 → 265 V IP65 1 - 6400 → 7200 lm 6500K 362 x 285 x 115 mm 362mm 50000h 285 mm 115 mm No -
RS庫存編號 823-9906
製造零件編號SS7516
HK$321.05
單位
50 W - IP44 15 PIR 9000 mcd - 160 x 130 x 90 mm 160mm - 130 mm 90 mm Yes EVO15
RS庫存編號 872-4127
BrandRS PRO
HK$2,337.89
單位
150 W 85 → 265 V ac IP65 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No -
RS庫存編號 787-1313
BrandRS PRO
HK$330.46
單位
10 W 85 → 265 V IP65 1 PIR 800 → 900 lm 6500K 190 x 115 x 88 mm 190mm 50000h 115 mm 88 mm No -
RS庫存編號 787-1326
BrandRS PRO
HK$979.19
單位
50 W 85 → 265 V IP65 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No -
RS庫存編號 872-4139
BrandRS PRO
HK$3,478.93
單位
200 W 85 → 265 V ac IP65 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No -
RS庫存編號 787-1323
BrandRS PRO
HK$1,751.51
單位
100 W 85 → 265 V IP65 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No -
RS庫存編號 826-8695
製造零件編號NSESPROLINK100
HK$2,406.63
單位
100 W 100 → 240 V ac IP65 2 - 10000 lm - 470 x 335 x 112 mm 470mm - 335 mm 112 mm - -
RS庫存編號 823-9922
製造零件編號SS7503
HK$372.63
單位
800 mW - IP44 4 - - - 400 x 90 x 170 mm 400mm - 90 mm 170 mm Yes Helios
RS庫存編號 823-9947
製造零件編號SS7626
HK$495.83
單位
1.5 W - IP44 36 - - - 145 (Dia.) x 25 (Light Unit) mm, 190 x 175 (Solar Panel) mm 25 (Light Unit) mm, 190 (Solar Panel) mm - 145 (Dia.) (Light Unit) mm, 175 (Solar Panel) mm - Yes Vortex
RS庫存編號 872-4136
BrandRS PRO
HK$3,385.87
單位
160 W 85 → 265 V ac IP65 2 - 12800 → 14400 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No -
RS庫存編號 179-8912
製造零件編號NSFASTSTAR30
HK$221.52
單位
30 W 220 → 240 V ac IP65 1 - 2400 lm 6000K 200 x 195 x 37 mm 200mm 50000h 195 mm 37 mm - -
RS庫存編號 145-5882
BrandRS PRO
HK$459.59
單位
- 220 → 240 V ac IP65 - - 2700 lm 4000K 163 x 135 x 20 mm 135mm 30000h 20 mm 163 mm - -