Light Switches

Light SwitchesA light switch is most commonly used to operate electric lights, it is a permanent fixture usually found wall - mounted at face level. A light switch provides an electrical outlet to an appliance or socket that it is either connected to or built in, which allows you to turn a light on or off or in some cases a dimmer to turn to achieve a desired light.Our generous range of light switches are available in a variety of types, finishes and ratings. Our switches are brought to you from leading brands such as Bosch, Siemens, Schneider Electrics and of course our trusted own brand RS Pro.A light switch is considered a must in most rooms, it's a fundamental part of lighting a space alongside a design feature that users like to match to the decor of a room or to create a certain ambiance. I'm looking for a simple switch for my home? You're possibly looking for the most common of switches, which most electricians refer to as a single-pole light switch. This is a switch where when the user flips the lever up, the electrical circuit is complete and the light switches on and when the lever is flipped down the circuit is broken and the light turns off. I need more than one switch? We supply gang 2 way light switches that hold more than one terminal, allowing you to control more than one light at a time. These types of light switches are usually found at the top and bottom or a hall way of a flight of stairs. A gang of switches can range between 1-6+. How do I create ambiance in my room? We have a wide range of control switches, some feature a full range dimmer that can be adjusted to your desired setting. I want my light switch to match my decor? RS Components offer a range of materials such as plastic and stainless steel. Colour shades such as satin chrome, graphite and pure white and finishes such as gloss, matte and brushed. This means that our customers can match their style of switch to the room they are placing it. We also offer a few different plate fixings which are clip-in, screws or screwless.We also offer light switches that are illuminated, neon or LED, these are a great solution for when you are looking to see where the switch is when the switch is off of dimmed down low. Youll find in our range that we also have water proof options supplied with earth and loop terminals, which are commonly used for outdoors or in garages and warehouses.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 226 項產品
Results per page
Description Price Switch Type Number of Gangs Range Number of Poles Number of Ways Mount Type Current Rating IP Rating Colour Material Series Voltage Rating Finish Illumination
RS庫存編號 832-6561
製造零件編號K5213SAG
HK$126.29
單位
Double Pole - - 2 - Flush 20 A - Gold - Albany Plus - Satin -
RS庫存編號 832-6521
製造零件編號K4671BRC
HK$81.80
單位
Plate 1 - - 2 Flush 10 A - Chrome - Albany Plus - Brushed -
RS庫存編號 341-3932
製造零件編號K4899 WHI
HK$68.67
單位
- 1 - 1 2 - 20 A IP2X White Urea Formaldehyde Grid Plus 250 V ac Semi Gloss Not Illuminated
RS庫存編號 815-9658
製造零件編號5 725 35
BrandLegrand
HK$62.35
單位
Rocker - - - 2 Flush, Surface Mount 10 A - Magnesium - Arteor 250 V - -
RS庫存編號 491-759
製造零件編號56892 BLK
HK$53.88
單位
Rocker 1 - 1 2 Panel 20 A IP2X Black Polycarbonate Grid Plus - Matte Not Illuminated
RS庫存編號 705-1705
製造零件編號K56422GRY
HK$229.26
單位
- 2 - - 2 Surface 13 A IP66 Grey PC K56422GRY - - -
RS庫存編號 340-0223
製造零件編號56SW110GY
HK$567.42
單位
Rotary 1 - - 1 - 10 A IP66 Grey Polycarbonate - 250 V - -
RS庫存編號 908-8854
製造零件編號GGBL1032WS
HK$41.71
/個 (每包:10個)
單位
Rocker 3 - - 2 Panel - - White Urea Formaldehyde Lisse - - Not Illuminated
RS庫存編號 222-8266
製造零件編號K4878P WHI
HK$53.10
單位
Push Button 1 - 1 2 Flush 20 A IP2X White Urea Formaldehyde Logic Plus 250 V ac Semi Gloss Not Illuminated
RS庫存編號 267-6665
製造零件編號K5423 WHI
HK$59.41
單位
Rocker 2 - 2 - Flush 20 A IP2X White Urea Formaldehyde Logic Plus 250 V ac Semi Gloss Not Illuminated
RS庫存編號 473-0890
製造零件編號K4875 WHI
HK$49.27
單位
Rocker 1 - 1 2 Flush 10 A IP2X White Urea Formaldehyde Logic Plus 250 V ac Semi Gloss Not Illuminated
RS庫存編號 815-9692
製造零件編號5 725 12
BrandLegrand
HK$44.96
單位
Rocker 1 - - 2 - 20 A - Magnesium - Arteor - - -
RS庫存編號 279-8608
HK$551.18
單位
Time Delay 1 - 1 2 Surface 16 A IP66 White ABS Green-i 220 240 V ac Satin Not Illuminated
RS庫存編號 815-9655
製造零件編號5 720 35
BrandLegrand
HK$54.34
單位
Rocker - - - 2 Flush, Surface Mount 10 A - White - Arteor 250 V - -
RS庫存編號 222-8244
製造零件編號K4872 WHI
HK$38.33
單位
Rocker 2 - 1 2 Flush 10 A IP2X White Urea Formaldehyde Logic Plus 250 V ac Semi Gloss Not Illuminated
RS庫存編號 267-6463
製造零件編號K5105 WHI
HK$171.92
單位
Rocker 1 - 2 - Flush 32 A IP2X White Urea Formaldehyde Logic Plus - Semi Gloss Neon
RS庫存編號 500-0437
製造零件編號K5403 WHI
HK$45.29
單位
Rocker 1 - 2 - Flush 20 A IP2X White Urea Formaldehyde Logic Plus 250 V ac Semi Gloss Not Illuminated
RS庫存編號 832-6533
製造零件編號K4672BRC
HK$131.33
單位
Plate 2 - 1 2 Flush 10 A - Chrome - Albany Plus - Brushed -
RS庫存編號 705-1676
製造零件編號K56401GRY
HK$224.47
單位
Rocker 1 - 1 2 Flush 10 A IP66 Grey Polycarbonate Masterseal 250 V ac Matte Neon
RS庫存編號 222-8200
製造零件編號K4859 WHI
HK$132.11
單位
Rocker 1 - 3 - Flush 10 A IP2X White Urea Formaldehyde Logic Plus 250 V ac Semi Gloss Not Illuminated