Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the LED driver and the Lighting module.

0-10V Controllers
These controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.

DALI Controllers
DALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable control of multiple light sources, from one interface. DALI is popular in offices and commercial environments.

DMX Controllers
DMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures.

Where are they used?
Emergency lighting
Exit signage
Classrooms
Offices
Restaurants
Hotels
Architecture
Theatre
Concerts

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Controller Type Sensor Type Voltage Rating Mount Type Range Dimmable Power Consumption Diameter Dimming Protocol Time Delay Length Width Height Current Rating
RS庫存編號 844-2916
製造零件編號WA1001
HK$807.45
單位
Sensor Switch PIR Wide Angle Occupancy Sensor 24 V dc Ceiling - - - - - 15 s to 30 min 85.52 mm 51.66 mm 84.71mm -
RS庫存編號 844-2913
製造零件編號HS1001
HK$807.45
單位
Sensor Switch PIR Long Range Hallway Occupancy Sensor 24 V dc Ceiling - - - - - 15 s to 30 min 85.52 mm 51.66 mm 84.71mm -