Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the LED driver and the Lighting module. 0-10V ControllersThese controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.DALI ControllersDALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable control of multiple light sources, from one interface. DALI is popular in offices and commercial environments.DMX ControllersDMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures. Where are they used?Emergency lightingExit signageClassroomsOfficesRestaurantsHotelsArchitectureTheatreConcerts

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Controller Type Sensor Type Voltage Rating Mount Type Range Dimmable Power Consumption Diameter Dimming Protocol Time Delay Length Width Height Current Rating
RS庫存編號 828-1156
製造零件編號RGBRF-WM-RS
BrandPowerLED
HK$625.31
單位
LED Controller - 100 240 V ac Wall Adjustable - 3/4/5 x (60 180)W - - - 88 mm 88 mm 29.1mm -
RS庫存編號 828-1046
製造零件編號PIR700W-RS
BrandPowerLED
HK$219.08
單位
Corridor Function, Security Lighting Controller PIR 220 → 240 V ac Wall 0.6 → 1.5 ms - 0 → 300 W, 1.2 kW, 300 W, 800 W - - 10 s → 7 min - - - -
RS庫存編號 179-3038
製造零件編號SCC206
BrandPowerLED
HK$353.03
單位
- - 5 → 24 V dc - 15 m Yes - - - - 86 mm 40 mm 6.5mm 15 A
RS庫存編號 179-3035
製造零件編號RGB18-RF
BrandPowerLED
HK$327.96
單位
- - 6 → 24 V dc - 15 m Yes - - - - 115 mm 52 mm 5mm 4 + 3 x 2.5 A
RS庫存編號 828-1042
製造零件編號PIR700B-RS
BrandPowerLED
HK$229.65
單位
Corridor Function, Security Lighting Controller PIR 220 → 240 V ac Wall 0.6 → 1.5 ms - 0 → 300 W, 1.2 kW, 300 W, 800 W - - 10 s → 7 min - - - -
RS庫存編號 828-1143
製造零件編號RGBRF-4x5A-RS
BrandPowerLED
HK$866.81
單位
LED Controller - 12 → 36 V dc Wall Adjustable - 3/4 x (60 → 180)W - - - 170 mm 57 mm 21mm -
RS庫存編號 179-3037
製造零件編號PDMINI
BrandPowerLED
HK$125.05
單位
Dimming Controller - 5 → 24 V dc - - Yes 60 W, 120 W - - - 33 mm 12 mm 5mm 5 A