Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the LED driver and the Lighting module.

0-10V Controllers
These controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.

DALI Controllers
DALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable control of multiple light sources, from one interface. DALI is popular in offices and commercial environments.

DMX Controllers
DMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures.

Where are they used?
Emergency lighting
Exit signage
Classrooms
Offices
Restaurants
Hotels
Architecture
Theatre
Concerts

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Controller Type Sensor Type Voltage Rating Mount Type Range Dimmable Power Consumption Diameter Dimming Protocol Time Delay Length Width Height Current Rating
RS庫存編號 743-016
製造零件編號oasis 1000 drg 132
HK$244.69
單位
Sensor Switch Filtered Silicon Photodiode 220 → 270 V ac Wall - - 250mW 81mm - - - - - -
RS庫存編號 472-1492
製造零件編號P12RE drg 113
HK$133.02
單位
Detector Cadmium Sulfide 220 → 270 V ac Remote - - 600mW - - - 57 mm 31 mm 25mm -
RS庫存編號 472-1486
製造零件編號S300 drg 111
HK$242.73
單位
Detector Cadmium Sulfide 230 V ac Wall - - 600mW - - - - - - -
RS庫存編號 472-1509
製造零件編號MICROSTAR 2000 DRG 131
HK$198.85
單位
Switch Filtered Silicon Photodiode 220 → 270 V ac - - - 250mW - - - 57 mm 31 mm 25mm -
RS庫存編號 571-439
製造零件編號OASIS 1000 KIT DRG 114
HK$352.96
單位
Sensor Switch Filtered Silicon Photodiode 220 → 270 V ac Wall - - 250mW 85.5mm - - - 72 mm 62mm -
RS庫存編號 215-9615
製造零件編號V16
HK$556.77
單位
Detector Cadmium Sulfide 230 V ac Wall Adjustable - 250mW - - 10 s → 40 s 95 mm 70 mm 51.5mm -