Light Covers

Light covers, also known as lighting guards, come in various shapes and sizes and are designed for protection and support as well as, in some instances, for aesthetic or functional purposes to either improve the look of the light or to increase the effects of the light by reflecting the light to create a larger or more impactful light source. Aesthetic covers are used to improve the appearance of a lighting fixture, for example, a diffused cover for a uniform appearance. Protective light covers are designed to provide protection against the front or rear of the light fixture. This can limit safety risks such as fire when downlighters are surrounded by insulation or to avoid a light fitting being hit or damaged during maintenance. 

Light covers for downlights

Some light covers are designed to work alongside downlights, for example, spotlights in a kitchen. The covers clip onto the rear of the light fitting to provide space and protection around it. Therefore it can be used alongside standard insulation products. The light cover provides space between the insulation and the light fitment to prevent overheating. Some covers are also suitable for use with other features such as public address loudspeakers.

Light covers are typically made of either plastic or fabric, depending on their purpose though some covered metal frame covers are found where a more robust solution is required.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price For Use With Product Width Product Length Fixing Method Series
RS庫存編號 705-1692
製造零件編號K56420GRY
HK$242.21
單位
Masterseal Plus Switch, Neon Module 95mm 95mm Screw Masterseal
RS庫存編號 171-089
製造零件編號22.917.-006.50
BrandBJB
HK$11.596
/個 (每包:5個)
單位
Lamp Holder - - Snap-Fit -
RS庫存編號 185-9653
製造零件編號2311664-1
HK$114.00
單位
Area Lighting Fixtures, LED Outdoor Roadway, Street 76mm 75mm - -
RS庫存編號 185-8740
製造零件編號2-2311664-1
HK$64.522
個 (以毎盒:100)
單位
Area Lighting Fixtures, LED Outdoor Roadway, Street 76mm 75mm - -
RS庫存編號 177-4547
製造零件編號148-00146 SPOTCLIP-IV-SLIM-PA66GF15-BK
HK$52.44
單位
Reel and blowed-in insulations with Extraflat LED Downlights - 50mm Snap-Fit SpotClip-IV
RS庫存編號 176-8539
BrandRS PRO
HK$34.02
單位
- - - - -
RS庫存編號 257-8599
BrandRS PRO
HK$22.848
/個 (每包:5個)
單位
Festoon Lighting - - - -
RS庫存編號 206-8798
製造零件編號4058075156821
BrandLEDVANCE
HK$210.82
單位
Circular Luminaire 400mm 400mm - -
RS庫存編號 185-9658
製造零件編號2-2311664-1
HK$106.83
單位
Area Lighting Fixtures, LED Outdoor Roadway, Street 76mm 75mm - -
RS庫存編號 834-8259
製造零件編號148-00123 SPOTCLIP-BOX FR-PA66HS-BK
HK$188.99
單位
Reel and blowed-in insulations with LED and Compact Fluorescent Lamps 184mm 140mm Bayonet SpotClip-Box
RS庫存編號 177-4546
製造零件編號148-00102 SpotClip-Caps 16/25-PA66HS-BK
HK$23.85
單位
SpotClip-Plate 60mm - - SpotClip-Caps
RS庫存編號 177-4545
製造零件編號148-00117 SPOTCLIP-PLATE 600-PA66HS-BK
HK$230.77
單位
Unrolled wool insulation and mineral plate reinforcement 592mm 592mm - SpotClip-Plate
RS庫存編號 569-981
製造零件編號14080
BrandSunnex
HK$246.21
單位
Inspection Lamp - - - -
RS庫存編號 177-4543
製造零件編號148-00120 SPOTCLIP-KIT 240-PA66HS-BK
HK$106.92
單位
Unrolled wool insulation and large downlights - 247mm Snap-Fit SpotClip-Kit 240
RS庫存編號 125-0630
製造零件編號45231
BrandSylvania
HK$115.83
單位
LED Batten - 598mm - -
RS庫存編號 176-8541
BrandRS PRO
HK$34.02
單位
- - - - -
RS庫存編號 125-6909
BrandRS PRO
HK$30.70
單位
Downlights - - Snap-Fit -
RS庫存編號 177-4541
製造零件編號148-00121 SPOTCLIP-III-PA66HS-BK
HK$69.02
單位
Reel insulations with Downlights with external power supply - 130mm Snap-Fit SpotClip III
RS庫存編號 185-8739
製造零件編號2311664-1
HK$68.865
個 (以毎盒:100)
單位
LED Outdoor Roadway, Street and Area Lighting Fixtures 76mm 75mm - -
RS庫存編號 177-4542
製造零件編號148-00119 SPOTCLIP-KIT 150-PA66HS-BK
HK$101.27
單位
Reel insulations with Downlights with large dimensions - 157mm Snap-Fit SpotClip-Kit 150