Lighting Ballasts

A lighting ballast helps to safely start and operate lighting equipment such as fluorescent or HID lamps. They provide the lamp with the correct voltage at its initial start-up and then adjust the voltage input to maintain the safe running of the lamp during use. Our range of lighting ballasts includes both electronic and electromagnetic products from some of the industry's leading brands, including Osram, Philips Lighting, Tridonic and our own RS PRO.

How do lighting ballasts work?

Without a ballast to limit its current as part of its circuitry, a fluorescent lamp would overheat and burn out within seconds, drastically reducing the bulb's operating life. The lights ballast counteracts this by briefly supplying an initial high voltage that establishes an arc between the lamps two electrodes when the bulb is turned on, bringing the light to life. Once this arc is established, the ballast can then quickly reduce the voltage and is then able to regulate the electrical current to produce a steady and safe light output without overheating or overpowering the bulb. This function allows the bulb to remain lit without issue and therefore extending its performance life. For more information on how it works, you can consult our complete Lighting Ballasts Guide.

Types of Lighting Ballasts

The most common types of ballasts are magnetic and electronic, and they come in several start technologies to suit different purposes.

  • Magnetic Ballasts - Magnetic ballasts are located inside your light sockets between the plug and the light bulb and the power cable. They convert mains electricity into a correct voltage to start, make sure that you always match the wattage of the ballast to the wattage of the lamp.
  • Electronic Ballasts - Electronic ballasts alter the flow of electricity in the light bulb by using a series of induction coils that are separated from one another. They change the frequency of the electrical current without changing the voltage. While magnetic ballasts in fluorescent lamps work at a frequency of 60 Hz, electronic ballasts greatly increase that frequency of 20000 Hz. This high frequency ensures you will not see the lights flickering and will not hear a buzzing sound.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Wattage Number of Lamps Ballast Type Supported Lamp Shape Supported Lamp Type Voltage Rating Dimmable High Frequency Length Width Height Minimum Operating Temperature Maximum Operating Temperature Dimming Protocol
RS庫存編號 775-3994
製造零件編號22185219
BrandTridonic
HK$407.78
單位
18 W - Electronic T8 Fluorescent 220 → 240 V No Yes 280 mm 30 mm 21mm -25°C +70°C -
RS庫存編號 781-2967
製造零件編號22185211
BrandTridonic
HK$332.79
單位
14 W - Electronic T5 Fluorescent 220 → 240 V No Yes 360 mm 30 mm 21mm -25°C +60°C -
RS庫存編號 781-2945
製造零件編號22185148
BrandTridonic
HK$342.97
單位
14 W, 21 W, 28 W, 35 W - Electronic T5 Fluorescent 220 → 240 V No Yes 360 mm 30 mm 21mm -25°C +75°C -
RS庫存編號 775-3997
製造零件編號22185217
BrandTridonic
HK$382.10
單位
36 W - Electronic T8 Fluorescent 220 → 240 V No Yes 280 mm 30 mm 28mm -25°C +60°C -
RS庫存編號 775-3981
製造零件編號22185214
BrandTridonic
HK$355.88
單位
36 W - Electronic T8 Fluorescent 220 → 240 V No Yes 230 mm 30 mm 21mm -25°C +65°C -
RS庫存編號 775-4007
製造零件編號22176405
BrandTridonic
HK$447.16
單位
10 W - Electronic T4 Fluorescent 220 → 240 V No Yes 103 mm 67 mm 31mm -25°C +70°C -
RS庫存編號 775-3988
製造零件編號22185216
BrandTridonic
HK$382.10
單位
18 W - Electronic T8 Fluorescent 220 → 240 V No Yes 280 mm 30 mm 21mm -25°C +70°C -
RS庫存編號 775-3972
製造零件編號22185213
BrandTridonic
HK$355.10
單位
18 W - Electronic T8 Fluorescent 220 → 240 V No Yes 230 mm 30 mm 21mm -25°C +70°C -
RS庫存編號 775-3990
製造零件編號22185218
BrandTridonic
HK$382.08
單位
58 W - Electronic T8 Fluorescent 220 → 240 V No Yes 280 mm 30 mm 28mm -25°C +55°C -
RS庫存編號 789-7930
製造零件編號PCA 2X36 T8 ECO lp
BrandTridonic
HK$780.19
單位
2 x 36 W - Electronic T8 Fluorescent 220 → 240 V Yes - 360 mm 30 mm 21mm -25°C +70°C DALI
RS庫存編號 781-2958
製造零件編號22185210
BrandTridonic
HK$489.56
單位
80 W - Electronic T5 Fluorescent 220 → 240 V No Yes 425 mm 30 mm 21mm -25°C +55°C -
RS庫存編號 775-3984
製造零件編號22185215
BrandTridonic
HK$355.08
單位
58 W - Electronic T8 Fluorescent 220 → 240 V No Yes 230 mm 30 mm 21mm -25°C +55°C -
RS庫存編號 781-2923
製造零件編號22185147
BrandTridonic
HK$334.37
單位
14 W, 21 W, 28 W, 35 W - Electronic T5 Fluorescent 220 → 240 V No Yes 280 mm 30 mm 21mm -25°C +80°C -
RS庫存編號 781-2942
製造零件編號22185152
BrandTridonic
HK$354.48
單位
39 W - Electronic T5 Fluorescent 220 → 240 V No Yes 360 mm 30 mm 21mm -25°C +60°C -
RS庫存編號 781-2960
製造零件編號22185212
BrandTridonic
HK$412.99
單位
24 W - Electronic T5 Fluorescent 220 → 240 V No Yes 360 mm 30 mm 21mm -25°C +60°C -
RS庫存編號 781-2948
製造零件編號22185150
BrandTridonic
HK$342.97
單位
24 W - Electronic T5 Fluorescent 220 → 240 V No Yes 360 mm 30 mm 21mm -25°C +70°C -
RS庫存編號 781-2951
製造零件編號22185154
BrandTridonic
HK$354.48
單位
49 W - Electronic T5 Fluorescent 220 → 240 V No Yes 360 mm 30 mm 21mm -25°C +55°C -
RS庫存編號 781-2920
製造零件編號22185151
BrandTridonic
HK$313.65
單位
39 W - Electronic T5 Fluorescent 220 → 240 V No Yes 280 mm 30 mm 21mm -25°C +70°C -
RS庫存編號 781-2954
製造零件編號22185156
BrandTridonic
HK$354.48
單位
54 W - Electronic T5 Fluorescent 220 → 240 V No Yes 360 mm 30 mm 21mm -25°C +55°C -
RS庫存編號 781-2926
製造零件編號22185149
BrandTridonic
HK$219.40
單位
24 W - Electronic T5 Fluorescent 220 → 240 V No Yes 280 mm 30 mm 21mm -25°C +70°C -