製造零件編號

Address Labels

An address label is a self-adhesive label used to add customer delivery or returns information to a parcel, package or envelope. Address labels ensure postal or courier personnel deliver the goods to the correct recipients address. Standard labels or stickers can also be used to identify or mark-up everyday items or boxes around the home, office, factory or anywhere where information about a product needs to be displayed. Blank sticky labels can be pre-printed using a laser, inkjet or thermal printer or hand written using a pen or marker pen. Labels and address labels are essential items found in almost every stationery cupboard or office.

Types of Label

Address Labels
Address labels and postage labels can be made with a template on a computer or labelling machine to create personalised labels. A convenient time saving method where large volumes of letters or parcels need to be despatched.
Sticky Labels
Standard sticky labels are usually supplied on handy A4 sheets or rolls. The pre-sized labels are often rectangular in shape and are ordered by size in mm and type of material. The labels are simply peeled off of the backing paper and fixed to the object with the pressure sensitive adhesive on the reverse side.
Blank adhesive labels are usually white, but can be coloured. Labels also come in a variety of materials too, for example paper, cloth, polyester, and polyamide.
Magnetic Labels
Magnetic labels with a dry-wipe surface on the non-magnetic side. These magnetic labels are perfect for creating labels that need to be changed, updated and moved around on a regular basis. Commonly used to identify large ranges of stock levels in warehouses, garages and holding bays.

载入中

篩選條件
排序方式
1
0
每頁
1
0
每頁