Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 677 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS庫存編號 173-3575
製造零件編號VY1471M29Y5UC63V0
BrandVishay
HK$0.787
個 (以毎盒:1000)
單位
470 pF 500 (Y1) V ac, 760 (X1) V ac Through Hole VY1 ±20% - Y5U - 7.5mm - 5mm - 7.5 (Dia.) x 5mm -56 %, +22 %
RS庫存編號 884-8695
製造零件編號VY1471M29Y5UC63V0
BrandVishay
HK$1.281
/個 (每包:50個)
單位
470 pF 500 (Y1) V ac, 760 (X1) V ac Through Hole VY1 Compact Series ±20% - Y5U - 7.5mm - 5mm - 7.5 (Dia.) x 5mm -56 %, +22 %
RS庫存編號 117-293
製造零件編號DEBB33D221KP2A
BrandMurata
HK$1.779
/個 (每包:10個)
單位
220 pF 2 kV dc Through Hole DEB ±10% - B - - 4.5mm 5mm - - ±10%
RS庫存編號 173-3631
製造零件編號F472K75Y5RN83K0R
BrandVishay
HK$2.841
個 (以毎袋:500)
單位
4.7 nF 1 kV dc Through Hole F ±10% - Y5R - - 19mm 4.5mm - - ±15%
RS庫存編號 683-2134
製造零件編號F472K75Y5RN83K0R
BrandVishay
HK$4.578
/個 (每包:10個)
單位
4.7 nF 1 kV dc Through Hole F ±10% - Y5R - - 19mm 4.5mm - - ±15%
RS庫存編號 169-6960
製造零件編號C981U103MZVDBA7317
BrandKEMET
HK$1.935
個 (以毎盒:500)
單位
10 nF 300 V ac Through Hole C900 ±20% - Y5V - 15mm - 5mm - 15 (Dia.) x 5mm -80 → +30%
RS庫存編號 877-3677
製造零件編號C981U103MZVDBA7317
BrandKEMET
HK$2.868
/個 (每包:10個)
單位
10 nF 300 V ac Through Hole C900 ±20% - Y5V - 15mm - 5mm - 15 (Dia.) x 5mm -80 → +30%
RS庫存編號 831-3177
製造零件編號564R30GAS10
BrandVishay
HK$20.90
單位
10 nF 3 kV dc Through Hole 564R ±20% - Z5U - 18.3mm - 4.7mm - 18.3 (Dia.) x 4.7 (D)mm -
RS庫存編號 831-3171
製造零件編號564R30GASS10
BrandVishay
HK$13.74
單位
10 nF 3 kV dc Through Hole 564R ±20% - Y5V - 18.3mm - 4.7mm - 18.3 (Dia.) x 4.7 (D)mm -
RS庫存編號 169-6954
製造零件編號C947U472MZVDBA7317
BrandKEMET
HK$1.024
個 (以毎盒:1000)
單位
4.7 nF 300 V ac Through Hole C900 ±20% - Y5V - 11mm - 5mm - 11 (Dia.) x 5mm -80 → +30%
RS庫存編號 683-2140
製造零件編號F221K29Y5RP6UK5R
BrandVishay
HK$2.289
/個 (每包:25個)
單位
220 pF 2 kV dc Through Hole F ±10% - Y5R - - 7.5mm 5mm - - ±15%
RS庫存編號 877-3589
製造零件編號C947U472MZVDBA7317
BrandKEMET
HK$1.735
/個 (每包:25個)
單位
4.7 nF 300 V ac Through Hole C900 ±20% - Y5V - 11mm - 5mm - 11 (Dia.) x 5mm -80 → +30%
RS庫存編號 173-1234
製造零件編號F221K29Y5RP6UK5R
BrandVishay
HK$0.667
個 (以毎盒:1500)
單位
220 pF 2 kV dc Through Hole F ±10% - Y5R - - 7.5mm 5mm - - ±15%
RS庫存編號 736-8946
製造零件編號VY1102M35Y5UG6TV0
BrandVishay
HK$4.211
/個 (每包:10個)
單位
1 nF 500 V ac Through Hole VY1 Series ±20% - Y5U - 9mm - 5mm 12mm 9 (Dia.) x 5mm -
RS庫存編號 172-6584
製造零件編號C911U102MVWDBA7317
BrandKEMET
HK$1.876
個 (以毎盒:1000)
單位
1 nF 400 V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS庫存編號 173-3584
製造零件編號AY2681M29Y5US63L7
BrandVishay
HK$0.999
個 (以毎袋:1000)
單位
680 pF 300 V ac, 440 V ac Through Hole AY2 ±20% - Y5U - 7.5mm 5mm 5mm 10.5mm 7.5 (Dia.) x 5mm Y5U (2E3)
RS庫存編號 831-2881
製造零件編號561R10TCCQ20
BrandVishay
HK$8.78
單位
20 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS庫存編號 173-4153
製造零件編號C971U472MUWDBA7317
BrandKEMET
HK$9.794
個 (以毎盒:500)
單位
4.7 nF 250 V ac Through Hole C900 ±10% - Y5U - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS庫存編號 831-3256
製造零件編號564R60GAD33
BrandVishay
HK$17.43
單位
3.3 nF 6 kV dc Through Hole 564R ±20% - Z5U - 15.7mm - 6.6mm - 15.7 (Dia.) x 6.6 (D)mm -
RS庫存編號 181-6542
製造零件編號564R30GAD10
BrandVishay
HK$8.268
/個 (每包:10個)
單位
1 nF 3 kV dc Through Hole 564R ±20% - Y5U - 8.4mm - 5mm - 8.4 Dia. x 5mm -