Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 92 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS庫存編號 877-3677
製造零件編號C981U103MZVDBA7317
BrandKEMET
HK$4.484
/個 (每包:10個)
單位
10 nF 300 V ac Through Hole C900 ±20% - Y5V - 15mm - 5mm - 15 (Dia.) x 5mm -80 → +30%
RS庫存編號 169-6960
製造零件編號C981U103MZVDBA7317
BrandKEMET
HK$1.75
個 (以毎盒:500)
單位
10 nF 300 V ac Through Hole C900 ±20% - Y5V - 15mm - 5mm - 15 (Dia.) x 5mm -80 → +30%
RS庫存編號 169-6954
製造零件編號C947U472MZVDBA7317
BrandKEMET
HK$0.779
個 (以毎盒:1000)
單位
4.7 nF 300 V ac Through Hole C900 ±20% - Y5V - 11mm - 5mm - 11 (Dia.) x 5mm -80 → +30%
RS庫存編號 877-3589
製造零件編號C947U472MZVDBA7317
BrandKEMET
HK$2.572
/個 (每包:25個)
單位
4.7 nF 300 V ac Through Hole C900 ±20% - Y5V - 11mm - 5mm - 11 (Dia.) x 5mm -80 → +30%
RS庫存編號 172-6584
製造零件編號C911U102MVWDBA7317
BrandKEMET
HK$1.623
個 (以毎盒:1000)
單位
1 nF 400 V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS庫存編號 173-4153
製造零件編號C971U472MUWDBA7317
BrandKEMET
HK$7.16
個 (以毎盒:500)
單位
4.7 nF 250 V ac Through Hole C900 ±10% - Y5U - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS庫存編號 877-3661
製造零件編號C971U472MUWDBA7317
BrandKEMET
HK$14.926
/個 (每包:5個)
單位
4.7 nF 250 V ac Through Hole C900 ±10% - Y5U - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS庫存編號 877-3484
製造零件編號C911U102MVWDBA7317
BrandKEMET
HK$3.93
/個 (每包:10個)
單位
1 nF 400 V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS庫存編號 877-3627
製造零件編號C961U472MYWDBA7317
BrandKEMET
HK$2.966
/個 (每包:10個)
單位
4.7 nF 250 V ac Through Hole C900 ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS庫存編號 173-4835
製造零件編號C961U472MYWDBA7317
BrandKEMET
HK$1.449
個 (以毎盒:500)
單位
4.7 nF 250 V ac Through Hole C900 ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS庫存編號 173-4809
製造零件編號C947U392MZVDBA7317
BrandKEMET
HK$0.95
個 (以毎盒:1000)
單位
3.9 nF 300 V ac Through Hole C900 ±20% - Y5V - 11mm - 5mm - 11 (Dia.) x 5mm -80 → +30%
RS庫存編號 173-4069
製造零件編號C961U472MZWDBA7317
BrandKEMET
HK$1.088
個 (以毎盒:500)
單位
4.7 nF 300 V ac Through Hole C900 ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS庫存編號 877-3425
製造零件編號C901U102MVVDBA7317
BrandKEMET
HK$15.23
/個 (每包:5個)
單位
1 nF 400 V ac Through Hole C900 ±20% - Y5V - 7mm - 5.5mm - 7 (Dia.) x 5.5mm -80 → +30%
RS庫存編號 172-6656
製造零件編號C971U472MVWDBA7317
BrandKEMET
HK$5.869
個 (以毎盒:500)
單位
4.7 nF 400 V ac Through Hole C900 ±20% - Y5U - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS庫存編號 877-3630
製造零件編號C961U222MWWDBA7317
BrandKEMET
HK$3.802
/個 (每包:10個)
單位
2.2 nF 500 V ac Through Hole C900 ±20% - Y5U - 13mm - 7mm - 13 (Dia.) x 7mm -55 → +20%
RS庫存編號 877-3510
製造零件編號C921U222MZWDBA7317
BrandKEMET
HK$1.99
/個 (每包:25個)
單位
2.2 nF 300 V ac Through Hole C900 ±20% - Y5U - 9mm - 5mm - 9 (Dia.) x 5mm -55 → +20%
RS庫存編號 169-6946
製造零件編號C907U102MYVDBA7317
BrandKEMET
HK$0.486
個 (以毎盒:1000)
單位
1 nF 250 V ac Through Hole C900 ±20% - Y5V - 7mm - 5mm - 7 (Dia.) x 5mm -80 → +30%
RS庫存編號 877-3611
製造零件編號C961U392MUWDBA7317
BrandKEMET
HK$12.30
/個 (每包:5個)
單位
3.9 nF 250 V ac Through Hole C900 ±10% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS庫存編號 173-4807
製造零件編號C947U392MYVDBA7317
BrandKEMET
HK$0.856
個 (以毎盒:1000)
單位
3.9 nF 250 V ac Through Hole C900 ±20% - Y5V - 11mm - 5mm - 11 (Dia.) x 5mm -80 → +30%
RS庫存編號 172-6580
製造零件編號C967U682MZVDBA7317
BrandKEMET
HK$1.48
個 (以毎盒:1000)
單位
6.8 nF 300 V ac Through Hole C900 ±20% - Y5V - 13mm - 5mm - 13 (Dia.) x 5mm -80 → +30%