EDLC (Electric Double Layer Capacitor) Integration Kits

EDLC electric double layer capacitors (ELDCs) provide the highest energy density of all capacitors and bridge the gap between common capacitors and batteries. EDLC electric double layer capacitor integration kits allow ELDCs to be integrated into circuits, where they are usually used alongside a battery, providing a source of back-up power.

What are EDLC electric double layer capacitor integration kits used for?

EDLC electric double layer capacitors are advantageous for circuitry: they do not use a chemical reaction to store energy, can be recharged multiple times, and much faster than conventional batteries. EDLC electric double layer capacitor integration kits connect multiple cells for higher voltage use, and are ideal for creating custom or prototype modules.

Types of EDLC electric double layer capacitor integration kits

EDLC electric double layer capacitors can be found in a variety of packaging shapes, for example:

• Flat pack

• Radial

• Coin (for hand held devices such as barcode scanners and toys)

• Snap-in

• Screw

• Module (commonly found in electric vehicles).

EDLC electric double layer capacitors integration kits allow the user to connect the ELDCs in their particular form into their chosen application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Balancing Resistance Balancing Trigger Off Voltage Balancing Trigger Voltage Clamping Current Constant Current Rating Isolation Voltage Kit Includes Maximum Fastener Torque Rating Maximum Operating Temperature Maximum System Voltage Minimum Operating Temperature Number of Pieces Operating Temperature Range Overvoltage Clamping Voltage
RS庫存編號 771-8464
製造零件編號iKIT60MM2V7A2S-001
BrandIoxus
HK$1,550.00
整套:1 個
Kit(s)
50Ω 2.05V 2.15V 390mA 200A 2500V Balancing Cards, Bolts, Bus Bars 5Nm +65°C 750V -40°C 36 -40 → +65 °C 2.7V