MLCCs - Multilayer Ceramic Capacitors


MLCCs- Multilayer Ceramic Capacitors


Multilayer ceramic capacitors are commonly known as MLCCs they comprise of alternating layers of ceramic material and metal conducting layers. The ceramic layers insulate the capacitor, reducing the loss of energy in the form of heat. These capacitors have high thermal stability, high ripple current capability and also extremely low ESR (equivalent series resistance) and ESL (Equivalent Series Inductance)


MLCCs come in standard case sizes i.e. 0402, 0805, 1206 etc. This code is international and in common use. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


What are MLCC capacitors used for?


MLCCs are the most common type of capacitor and can be found in a range of applications, such as robot parts. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


There are two different types of multilayer ceramic capacitors.


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permittive dielectric which gives better volumetric efficiency. However they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


Applications


  • - Power Supply

  • - DC/DC convertor

  • - Telecommunications

  • - Medical Equipment

  • - Switch mode power supply

  • - Automotive applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 98 項產品
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS庫存編號 502-0346
製造零件編號KTD101B105M32A0T00
HK$8.806
/個 (每包:5個)
單位
1 µF 100 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm - 5mm 3.5mm 6mm - - -
RS庫存編號 502-0330
製造零件編號KTD101B684M32A0T00
HK$20.808
/個 (每包:5個)
單位
680 nF 100 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm - 5mm 3.5mm 6mm - - -
RS庫存編號 182-7517
製造零件編號KTD101B225M32A0B00
HK$5.533
個 (以毎袋:100)
單位
2.2 µF 100 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm AEC-Q200 5mm 3.5mm 6mm - NTD -
RS庫存編號 502-0403
製造零件編號KTD251B104M32A0T00
HK$19.546
/個 (每包:5個)
單位
100 nF 250 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm - 5mm 3.5mm 6mm - - -
RS庫存編號 182-7612
製造零件編號KTD251B475M90A0B00
HK$86.395
/個 (每包:2個)
單位
4.7 µF 250 V dc - Through Hole X7R ±20% 22.5 x 6 x 20mm AEC-Q200 22.5mm 6mm 20mm - NTD -
RS庫存編號 182-7565
製造零件編號KTD101B476M99A0B00
HK$209.635
/個 (每包:2個)
單位
4.7 µF 100 V dc - Through Hole X7R ±20% 28.5 x 7.5 x 20mm AEC-Q200 28.5mm 7.5mm 20mm - NTD -
RS庫存編號 502-0352
製造零件編號KTD101B155M43A0T00
HK$13.678
/個 (每包:5個)
單位
1.5 µF 100 V dc - Through Hole X7R ±20% 6.5 x 4 x 6.5mm - 6.5mm 4mm 6.5mm - - -
RS庫存編號 182-7589
製造零件編號KTD250B476M76A0B00
HK$29.222
/個 (每包:10個)
單位
47 µF 25 V dc - Through Hole X7R ±20% 10 x 5.5 x 11.5mm AEC-Q200 10mm 5.5mm 11.5mm - NTD -
RS庫存編號 182-7518
製造零件編號KTD101B335M43A0B00
HK$9.453
個 (以毎袋:100)
單位
3.3 µF 100 V dc - Through Hole X7R ±20% 6.5 x 4 x 6.5mm AEC-Q200 6.5mm 4mm 6.5mm - NTD -
RS庫存編號 502-0217
製造零件編號KTD250B156M55A0T00
HK$41.616
/個 (每包:5個)
單位
15 µF 25 V dc - Through Hole X7R ±20% 7.5 x 4.5 x 9mm - 7.5mm 4.5mm 9mm - - -
RS庫存編號 182-7527
製造零件編號KTD251B224M32A0B00
HK$4.72
個 (以毎袋:100)
單位
220 nF 250 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm AEC-Q200 5mm 3.5mm 6mm - NTD -
RS庫存編號 182-7552
製造零件編號KTD500B335M32A0B00
HK$10.482
/個 (每包:10個)
單位
3.3 µF 50 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm AEC-Q200 5mm 3.5mm 6mm - NTD -
RS庫存編號 501-9807
製造零件編號KTS250B226M55N0T00
HK$43.994
/個 (每包:10個)
單位
22 µF 25 V dc 2220 (5650M) Surface Mount X7R ±20% 5.7 x 5 x 2.8mm - 5.7mm 5mm 2.8mm - - -
RS庫存編號 182-7567
製造零件編號KTS251B104M31N0T00
HK$3.049
/個 (每包:50個)
單位
100 nF 250 V dc 3216 Surface Mount X7R ±20% 3.2 x 1.6 x 1.8mm AEC-Q200 3.2mm 1.6mm 1.8mm - NTS -
RS庫存編號 182-7505
製造零件編號KTD250B336M55A0B00
HK$12.093
個 (以毎袋:100)
單位
33 µF 25 V dc - Through Hole X7R ±20% 7.5 x 4.5 x 9mm AEC-Q200 7.5mm 4.5mm 9mm - NTD -
RS庫存編號 502-0267
製造零件編號KTD500B225M32A0T00
HK$24.592
/個 (每包:5個)
單位
2.2 µF 50 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm - 5mm 3.5mm 6mm - - -
RS庫存編號 502-0245
製造零件編號KTD500B105M32A0T00
HK$14.628
/個 (每包:5個)
單位
1 µF 50 V dc - Through Hole X7R ±20% 5 x 3.5 x 6mm - 5mm 3.5mm 6mm - - -
RS庫存編號 501-9778
製造零件編號KTS250B106M43N0T00
HK$22.591
/個 (每包:10個)
單位
10 µF 25 V dc 1812 (4532M) Surface Mount X7R ±20% 4.5 x 3.2 x 2.8mm - 4.5mm 3.2mm 2.8mm - - -
RS庫存編號 182-7521
製造零件編號KTD101B106M80A0B00
HK$47.24
個 (以毎袋:10)
單位
10 µF 100 V dc - Through Hole X7R ±20% 13 x 5 x 15mm AEC-Q200 13mm 5mm 15mm - NTD -
RS庫存編號 182-7532
製造零件編號KTD251B335M90A0B00
HK$70.867
個 (以毎袋:10)
單位
3.3 µF 250 V dc - Through Hole X7R ±20% 22.5 x 6 x 20mm AEC-Q200 22.5mm 6mm 20mm - NTD -