PEN Film Capacitors

PEN film capacitors are a type of capacitor where the dielectric (insulating) material is made from polyethylene naphthalate (PEN) and are suitable for high temperature applications and SMD (surface mount devices). This type of film capacitor is metallised and are similar to polyester film capacitors regarding temperature and frequency dependence. Metallised film has two very thin layers of metallisation, with plastic film as the dielectric. PEN film capacitors can have various packing case sizes including 1206 up to 6054 and capacitance range up to 4.7uF.

RS Components have a great range of capacitors including these PEN Film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs.

Types of plastic film capacitors

Film capacitors are non-polarised capacitors and they can also be known as plastic film capacitors, film dielectric capacitors and metallised film capacitors.There are several types of film capacitors based on the type of plastic dielectric material used in the capacitor.

  • Polypropylene (PP) - best for self-healing, high tolerance and voltage resistance
  • Polyethylene terephthalate (PET) - higher melting temperature than PP, used for DC (Direct Current) applications or semi-critical circuits. and AC (Alternating Current) signal and power usage
  • Polyethylene naphthalate (PEN) - can withstand high temperatures, ideal for SMD applications where components are placed directly onto the surface of a printed circuit board (PCB)
  • Polyphenylene sulphide (PSS) - also ideal for SMD applications, used in AC, DC and electronics circuits

Typical applications

The main advantage of using a film capacitor is that it has a very low distortion factor and exceptional frequency characteristics. PEN film capacitors are normally used in electronic circuits, SMD packaging and automotive lighting.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 153 項產品
Results per page
Description Price Series Capacitance Tolerance Voltage Application Dielectric Package/Case Dimensions Depth Height Length Maximum Operating Temperature Terminal Type Tolerance Minus
RS庫存編號 875-2370
製造零件編號LDEEE4100KA0N00
BrandKEMET
HK$23.328
/個 (每包:5個)
單位
LDE 1 µF ±10% 63 V ac, 100 V dc Bypassing, Signal Coupling PEN 2824 (7260M) 7.3 x 6.1 x 5.4mm 6.1mm 5.4mm 7.3mm +125°C Surface Mount -10%
RS庫存編號 173-4976
製造零件編號LDEEE4100KA0N00
BrandKEMET
HK$10.596
個 (在毎卷:1500)
單位
LDE 1 µF ±10% 63 V ac, 100 V dc Bypassing, Signal Coupling PEN 2824 (7260M) 7.3 x 6.1 x 5.4mm 6.1mm 5.4mm 7.3mm +125°C Surface Mount -10%
RS庫存編號 727-0344
製造零件編號ECWU1474KCV
BrandPanasonic
HK$24.84
/個 (每包:2個)
單位
ECWU(C) 470 nF ±10% 100 V dc - PEN 3022 7.7 x 5.5 x 4mm 5.5mm 4mm 7.7mm +125°C Surface Mount -10%
RS庫存編號 923-0360
製造零件編號ECWU1474KCV
BrandPanasonic
HK$10.195
個 (在毎卷:1000)
單位
ECWU(C) 470 nF ±10% 100 V dc - PEN 3022 7.7 x 5.5 x 4mm 5.5mm 4mm 7.7mm +125°C Surface Mount -10%
RS庫存編號 172-6642
製造零件編號LDEID3100KA0N00
BrandKEMET
HK$5.227
個 (在毎卷:1750)
單位
LDE 100 nF ±10% 120 V ac, 250 V dc - Metallised PEN 5750 6 x 5 x 4.1mm 5mm 4.1mm 6mm +125°C Solder -10%
RS庫存編號 807-7806
製造零件編號ECW-U2472KC9
BrandPanasonic
HK$3.54
/個 (每包:3000個)
單位
ECWU 4.7 nF ±10% 250 V dc General Application PEN E1 4.8 x 3.3 x 1.4mm 3.3mm 1.4mm 4.8mm +125°C Surface Mount -10%
RS庫存編號 165-0148
製造零件編號LDECB3100KA0N00
BrandKEMET
HK$13.122
/個 (每包:5個)
單位
LDE 0.1 µF ±10% 40 V ac, 50 V dc Bypassing, Filtering, Signal Coupling, Timing PEN 1210 (3225M) 3.3 x 2.5 x 2.1mm 2.5mm 2.1mm 3.3mm +125°C Through Hole -10%
RS庫存編號 761-4729
製造零件編號ECWUC2J223JV
BrandPanasonic
HK$16.46
/個 (每包:2個)
單位
ECWU(C) 22 nF ±5% 630 V dc Bypass, Coupling PEN SMD 7.1 x 6.3 x 3.6mm 6.3mm 3.6mm 7.1mm +125°C Surface Mount -5%
RS庫存編號 434-0532
製造零件編號ECWU2104KC9
BrandPanasonic
HK$13.735
/個 (每包:10個)
單位
ECWU(C) 100 nF ±10% 250 V dc - PEN 2420 6 x 5 x 3.8mm 5mm 3.8mm 6mm +125°C Surface Mount -10%
RS庫存編號 164-9790
製造零件編號LDEQD1220KA5N00
BrandKEMET
HK$9.794
/個 (每包:5個)
單位
LDE 2.2 nF ±10% 250 V ac, 1000 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 2mm 5mm 2mm 6mm +125°C SMT -10%
RS庫存編號 164-9569
製造零件編號LDEIE3100KA5N00
BrandKEMET
HK$6.679
個 (在毎卷:2250)
單位
LDE 0.1 µF ±10% 120 V dc, 250 V dc Bypassing, Coupling, Filtering, Timing PEN 2824 (7260M) 7.3 x 6.1 x 2.9mm 6.1mm 2.9mm 7.3mm +125°C SMT -10%
RS庫存編號 164-9544
製造零件編號LDEDB3100KA0N00
BrandKEMET
HK$3.469
個 (在毎卷:2250)
單位
LDE 100 nF ±10% 40 V ac, 63 V dc Bypassing, Coupling, Filtering, Timing PEN 1210 (3225M) 3.3 x 2.5 x 2.1mm 2.5mm 2.1mm 3.3mm +125°C Solder -10%
RS庫存編號 164-9855
製造零件編號LDEMD2470KA5N00
BrandKEMET
HK$22.42
/個 (每包:5個)
單位
LDE 47 nF ±10% 160 V ac, 400 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 4.4mm 5mm 4.4mm 6mm +125°C SMT -10%
RS庫存編號 808-4703
製造零件編號ECWU1223JC9
BrandPanasonic
HK$3.54
/個 (每包:3000個)
單位
ECWU(C) 22 nF ±5% 100 V dc Bypass, Coupling PEN E1 4.8 x 3.3 x 1.4mm 3.3mm 1.4mm 4.8mm +125°C Surface Mount -5%
RS庫存編號 164-9911
製造零件編號LDEDF4330KA0N00
BrandKEMET
HK$53.11
/個 (每包:2個)
單位
LDE 3.3 µF ±10% 40 V ac, 63 V dc Bypassing, Coupling, Filtering, Timing PEN 4030 10.5 x 7.9 x 4.7mm 7.9mm 4.7mm 10.5mm +125°C SMT -10%
RS庫存編號 164-9596
製造零件編號LDEQD1220KA5N00
BrandKEMET
HK$3.328
個 (在毎卷:3000)
單位
LDE 2.2 nF ±10% 250 V ac, 1000 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 2mm 5mm 2mm 6mm +125°C SMT -10%
RS庫存編號 172-3774
製造零件編號ECWU2183V16
BrandPanasonic
HK$4.413
個 (在毎卷:3000)
單位
ECWU(V16) 18 nF ±5% 250 V dc - PEN 1913 4.8 x 3.3 x 2mm 3.3mm 2mm 4.8mm +85°C Surface Mount -5%
RS庫存編號 164-9590
製造零件編號LDEPE2330KA5N00
BrandKEMET
HK$8.992
個 (在毎卷:1500)
單位
LDE 3 nF ±10% 200 V ac, 630 V ac Bypassing, Coupling, Filtering, Timing PEN 2824 (7260M) 7.3 x 6.1 x 4.7mm 6.1mm 4.7mm 7.3mm +125°C SMT -10%
RS庫存編號 808-4699
製造零件編號ECWU2123KC9
BrandPanasonic
HK$3.54
/個 (每包:3000個)
單位
ECWU(C) 12 nF ±10% 250 V dc Bypass, Coupling PEN E1 4.8 x 3.3 x 1.4mm 3.3mm 1.4mm 4.8mm +125°C Surface Mount -10%
RS庫存編號 622-5328
製造零件編號ECWU2102V16
BrandPanasonic
HK$10.808
/個 (每包:5個)
單位
ECWU(V16) 1 nF ±5% 250 V dc - PEN 1913 4.8 x 3.3 x 1.4mm 3.3mm 1.4mm 4.8mm +85°C Surface Mount -5%