Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2067 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS庫存編號 116-672
製造零件編號MKS4G041005G00KSSD
BrandWIMA
HK$15.046
/個 (每包:5個)
單位
1 µF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS庫存編號 171-0771
製造零件編號MKS4G041005G00KSSD
BrandWIMA
HK$6.75
個 (以毎袋:594)
單位
1 µF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS庫存編號 476-4332
製造零件編號ECQE6474KF
BrandPanasonic
HK$9.994
/個 (每包:5個)
單位
470 nF 630 V dc Through Hole 22.5mm ECQE ±10% - PET - 26mm 9.3mm 18.5mm 9.3 x 18.5 x 26mm -
RS庫存編號 185-4202
製造零件編號MKT1813510255
BrandVishay
HK$21.506
/個 (每包:5個)
單位
1 µF 160 V ac, 250 V dc Through Hole 30mm MKT 1813 ±10% - MKT - 26.5mm - - - -
RS庫存編號 173-1459
製造零件編號MKT1813510255
BrandVishay
HK$12.213
個 (以毎盒:1000)
單位
1 µF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 26.5mm - - - -
RS庫存編號 852-3362
製造零件編號MKT1817347014
BrandVishay
HK$5.56
單位
47 nF 100 V dc - - MKT1817 ±5% - - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -
RS庫存編號 173-3740
製造零件編號F17724222000
BrandVishay
HK$16.06
個 (以毎袋:200)
單位
220 nF 310 V ac Through Hole 22.5mm F1772 ±10% - Polyester X2 26.3mm 8.3mm 16.3mm 26.3 x 8.3 x 16.3mm -
RS庫存編號 334-300
製造零件編號B32529C1104J000
BrandEPCOS
HK$2.182
/個 (每包:25個)
單位
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS庫存編號 171-0772
製造零件編號MKS02/0.22/63/20
BrandWIMA
HK$2.959
個 (以毎袋:5000)
單位
220 nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS庫存編號 118-000
製造零件編號MKS02/0.22/63/20
BrandWIMA
HK$4.814
/個 (每包:5個)
單位
220 nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS庫存編號 192-152
製造零件編號MMK5104K100J01L4BULK
BrandKEMET
HK$4.85
/個 (每包:5個)
單位
100 nF 63 V ac, 100 V dc Through Hole 5mm MMK ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS庫存編號 173-1655
製造零件編號MMK5104K100J01L4BULK
BrandKEMET
HK$1.215
個 (以毎袋:2000)
單位
100 nF 63 V ac, 100 V dc Through Hole 5mm MMK ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS庫存編號 172-5566
製造零件編號B32560J1104K000
BrandEPCOS
HK$1.239
個 (以毎袋:2100)
單位
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS庫存編號 118-182
製造零件編號F17724222000
BrandVishay
HK$21.004
/個 (每包:10個)
單位
220 nF 310 V ac Through Hole 22.5mm F1772 ±10% - Polyester X2 26.3mm 8.3mm 16.3mm 26.3 x 8.3 x 16.3mm -
RS庫存編號 134-5714
製造零件編號B32529C1104J000
BrandEPCOS
HK$0.764
個 (以毎袋:2000)
單位
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS庫存編號 483-3961
製造零件編號B32560J1104K000
BrandEPCOS
HK$4.78
/個 (每包:5個)
單位
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS庫存編號 335-050
製造零件編號B81141C1104K000
BrandEPCOS
HK$34.392
/個 (每包:5個)
單位
100 nF 440 V ac Through Hole 22.5mm B81141 ±10% - PET - 26.5mm 10.5mm 16.5mm 10.5 x 16.5 x 26.5mm -
RS庫存編號 135-8302
製造零件編號B32529C0104K000
BrandEPCOS
HK$0.717
個 (以毎袋:2000)
單位
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS庫存編號 896-1307
製造零件編號B32529C0104K000
BrandEPCOS
HK$2.053
/個 (每包:50個)
單位
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS庫存編號 148-468
製造零件編號F17725222230
BrandVishay
HK$111.592
/個 (每包:5個)
單位
2.2 µF 310 V ac Through Hole 37.5mm F1772 ±20% - Polyester - 41.5mm 15.5mm 28.5mm 41.5 x 15.5 x 28.5mm -