Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 352 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS庫存編號 183-2901
製造零件編號AMZ0050J10200000000
BrandNISSEI
HK$1.143
個 (以毎袋:200)
單位
1 nF 50 V dc Through Hole 3.5mm AMZ ±5% - - - 4.8mm 2.5mm 7mm 4.8 x 2.5 x 7mm -
RS庫存編號 183-2961
製造零件編號MMTA0050J33300000000
BrandNISSEI
HK$1.461
個 (以毎袋:200)
單位
33 nF 50 V dc Through Hole 5mm MMT ±5% - - - 7.3mm 3.2mm 5mm 7.3 x 3.2 x 5mm -
RS庫存編號 183-3335
製造零件編號MMX0400K47300000000
BrandNISSEI
HK$3.685
/個 (每包:10個)
單位
47 nF 400 V dc Through Hole 7.5mm MMX ±10% - PET - 9.8mm 4.2mm 7.2mm 9.8 x 4.2 x 7.2mm -
RS庫存編號 183-2902
製造零件編號AMZ0050J15200000000
BrandNISSEI
HK$1.143
個 (以毎袋:200)
單位
1.5 nF 50 V dc Through Hole 3.5mm AMZ ±5% - - - 4.8mm 2.5mm 7mm 4.8 x 2.5 x 7mm -
RS庫存編號 183-3012
製造零件編號MMT0250J47300000000
BrandNISSEI
HK$2.16
個 (以毎袋:200)
單位
47 nF 250 V dc Through Hole 5mm MMT ±5% - PET - 7.3mm 3.5mm 6.4mm 7.3 x 3.5 x 6.4mm -
RS庫存編號 183-2962
製造零件編號MMTA0050J47300000000
BrandNISSEI
HK$1.588
個 (以毎袋:200)
單位
47 nF 50 V dc Through Hole 5mm MMT ±5% - - - 7.3mm 3.2mm 5mm 7.3 x 3.2 x 5mm -
RS庫存編號 183-3336
製造零件編號AMZ0050J33200000000
BrandNISSEI
HK$2.223
/個 (每包:10個)
單位
3.3 nF 50 V dc Through Hole 3.5mm AMZ ±5% - - - 4.8mm 2.8mm 7mm 4.8 x 2.8 x 7mm -
RS庫存編號 183-2973
製造零件編號MMTA0050J15500000000
BrandNISSEI
HK$16.39
個 (以毎袋:100)
單位
1.5 µF 50 V dc Through Hole 7.5mm MMT ±5% - - - 10mm 6.5mm 9.5mm 10 x 6.5 x 9.5mm -
RS庫存編號 183-3013
製造零件編號MMT0250J68300000000
BrandNISSEI
HK$2.287
個 (以毎袋:200)
單位
68 nF 250 V dc Through Hole 5mm MMT ±5% - PET - 7.3mm 3.8mm 6.8mm 7.3 x 3.8 x 6.8mm -
RS庫存編號 183-2963
製造零件編號MMTA0050J68300000000
BrandNISSEI
HK$1.588
個 (以毎袋:200)
單位
68 nF 50 V dc Through Hole 5mm MMT ±5% - - - 7.3mm 3.2mm 5mm 7.3 x 3.2 x 5mm -
RS庫存編號 183-3339
製造零件編號MMT0250J33300000000
BrandNISSEI
HK$4.256
/個 (每包:10個)
單位
33 nF 250 V dc Through Hole 5mm MMT ±5% - PET - 7.3mm 3.2mm 6mm 7.3 x 3.2 x 6mm -
RS庫存編號 183-2903
製造零件編號AMZ0050J22200000000
BrandNISSEI
HK$1.143
個 (以毎袋:200)
單位
2.2 nF 50 V dc Through Hole 3.5mm AMZ ±5% - - - 4.8mm 2.2mm 7mm 4.8 x 2.2 x 7mm -
RS庫存編號 183-3142
製造零件編號AMZ0250J22200000000
BrandNISSEI
HK$2.922
/個 (每包:10個)
單位
2.2 nF 250 V dc Through Hole 3.5mm AMZ ±5% - - - 5.3mm 2.5mm 11mm 5.3 x 2.5 x 11mm -
RS庫存編號 183-3460
製造零件編號MMX0250K33400000000
BrandNISSEI
HK$5.717
/個 (每包:10個)
單位
330 nF 250 V dc Through Hole 7.5mm MMX ±10% - PET - 9.8mm 6mm 12.5mm 9.8 x 6 x 12.5mm -
RS庫存編號 183-3202
製造零件編號MMX0400K47400000000
BrandNISSEI
HK$6.369
/個 (每包:10個)
單位
470 nF 400 V dc Through Hole 10mm MMX ±10% - PET - 12.5mm 7mm 15.5mm 12.5 x 7 x 15.5mm -
RS庫存編號 183-2974
製造零件編號MMTA0050J22500000000
BrandNISSEI
HK$21.408
個 (以毎袋:100)
單位
2.2 µF 50 V dc Through Hole 7.5mm MMT ±5% - - - 10mm 7mm 11mm 10 x 7 x 11mm -
RS庫存編號 183-3288
製造零件編號AMZB0100J10400000000
BrandNISSEI
HK$2.668
/個 (每包:10個)
單位
100 nF 100 V dc Through Hole 5mm AMZ ±5% - - - 8.5mm 5.8mm 12.5mm 8.5 x 5.8 x 12.5mm -
RS庫存編號 183-2912
製造零件編號AMZB0050J68300000000
BrandNISSEI
HK$1.207
個 (以毎袋:200)
單位
68 nF 50 V dc Through Hole 5mm AMZ ±5% - - - 7.5mm 4.5mm 9.5mm 7.5 x 4.5 x 9.5mm -
RS庫存編號 183-3226
製造零件編號MMX0630K22500000000
BrandNISSEI
HK$51.377
/個 (每包:10個)
單位
2.2 µF 630 V dc Through Hole 22.5mm MMX ±10% - PET - 25.5mm 14.3mm 26.8mm 25.5 x 14.3 x 26.8mm -
RS庫存編號 183-3072
製造零件編號MMX0630K33200000000
BrandNISSEI
HK$1.842
個 (以毎袋:200)
單位
3.3 nF 630 V dc Through Hole 7.5mm MMX ±10% - PET - 9.8mm 4.2mm 6mm 9.8 x 4.2 x 6mm -