Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS庫存編號 888-0930
製造零件編號FFB54D0117KJC
BrandAVX
HK$295.57
單位
110 µF 75 V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS庫存編號 888-1084
製造零件編號FFVE4H0227K--
BrandAVX
HK$709.89
單位
220 µF 300 V dc - 45mm FFVE ±10% - Polyester - - - - - -
RS庫存編號 888-1052
製造零件編號FFV34I0306K--
BrandAVX
HK$207.85
單位
30 µF 400 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS庫存編號 888-0914
製造零件編號FFB44H0186K--
BrandAVX
HK$79.32
單位
18 µF 400 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS庫存編號 166-7860
製造零件編號CB052E0105JBC
BrandAVX
HK$8.51
個 (在毎卷:900)
單位
1 µF 63 V ac, 100 V dc Surface Mount - CB ±5% - PET - 7.2mm 6.1mm 5.7mm 7.2 x 6.1 x 5.7mm -
RS庫存編號 888-0841
製造零件編號FFB14E0206K--
BrandAVX
HK$68.54
單位
20 µF 100 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 13mm 22.4mm 31.1 x 13 x 22.4mm -
RS庫存編號 888-1059
製造零件編號FFV34H0506K--
BrandAVX
HK$222.14
/個 (每包:56個)
單位
50 µF 300 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS庫存編號 888-0949
製造零件編號FFB54E0686K--
BrandAVX
HK$189.71
單位
68 µF 100 V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS庫存編號 888-1040
製造零件編號FFV34E0107K--
BrandAVX
HK$281.78
單位
100 µF 100 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS庫存編號 166-7861
製造零件編號CB162D0225JBC
BrandAVX
HK$11.98
個 (在毎卷:900)
單位
2.2 µF 40 V ac, 63 V dc Surface Mount - CB ±5% - PET - 10.5mm 7.6mm 5.7mm 10.5 x 7.6 x 5.7mm -
RS庫存編號 134-289
製造零件編號CB162D0225JBC
BrandAVX
HK$22.93
/個 (每包:10個)
單位
2.2 µF 40 V ac, 63 V dc Surface Mount - CB ±5% - PET - 10.5mm 7.6mm 5.7mm 10.5 x 7.6 x 5.7mm -
RS庫存編號 888-0891
製造零件編號FFB34I0126K--
BrandAVX
HK$51.68
單位
12 µF 400 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 17.3mm 29.8mm 31.1 x 17.3 x 29.8mm -
RS庫存編號 888-0911
製造零件編號FFB44E0476K--
BrandAVX
HK$116.89
單位
47 µF 100 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS庫存編號 888-0955
製造零件編號FFB54H0276KJC
BrandAVX
HK$123.82
/個 (每包:48個)
單位
27 µF 300 V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS庫存編號 888-0918
製造零件編號FFB44I0156K--
BrandAVX
HK$106.889
/個 (每包:56個)
單位
15 µF 400 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS庫存編號 134-273
製造零件編號CB052E0105JBC
BrandAVX
HK$14.72
/個 (每包:10個)
單位
1 µF 63 V ac, 100 V dc Surface Mount - CB ±5% - PET - 7.2mm 6.1mm 5.7mm 7.2 x 6.1 x 5.7mm -
RS庫存編號 888-1046
製造零件編號FFV34D0167K--
BrandAVX
HK$257.91
/個 (每包:80個)
單位
160 µF 75 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS庫存編號 888-0863
製造零件編號FFB24D0476K--
BrandAVX
HK$78.30
單位
47 µF 75 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 14.6mm 25.7mm 31.1 x 14.6 x 25.7mm -