Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 368 項產品
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS庫存編號 727-0376
製造零件編號ECPU1C105MA5
BrandPanasonic
HK$5.251
/個 (每包:10個)
單位
1 µF ±20% 16 V dc Surface Mount X - - 1210 (3225M) - - - - - -
RS庫存編號 923-0112
製造零件編號ECPU1C105MA5
BrandPanasonic
HK$2.62
個 (在毎卷:2000)
單位
1 µF ±20% 16 V dc Surface Mount X - - 1210 (3225M) - - - - - -
RS庫存編號 414-7153
製造零件編號ECHU1H221GX5
BrandPanasonic
HK$3.552
/個 (每包:10個)
單位
220 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 807-3696
製造零件編號ECH-U1H823GX9
BrandPanasonic
HK$4.342
/個 (每包:3000個)
單位
82 nF ±2% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 4.8 x 3.3 x 2.1mm - - 3.3mm 2.1mm -
RS庫存編號 920-3150
製造零件編號ECHU1H102GX5
BrandPanasonic
HK$1.298
個 (在毎卷:3000)
單位
1 nF ±2% 50 V dc Surface Mount X - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 920-3148
製造零件編號ECHU1H221GX5
BrandPanasonic
HK$1.298
個 (在毎卷:3000)
單位
220 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 414-7210
製造零件編號ECHU1H102GX5
BrandPanasonic
HK$3.552
/個 (每包:10個)
單位
1 nF ±2% 50 V dc Surface Mount X - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 727-0206
製造零件編號ECHU1C151JX5
BrandPanasonic
HK$3.292
/個 (每包:25個)
單位
150 pF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS庫存編號 171-9381
製造零件編號SMC5.7222J100J33TR12
BrandKEMET
HK$29.38
/個 (每包:2個)
單位
2.2 nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS庫存編號 176-6362
製造零件編號ECPU1C224MA5
BrandPanasonic
HK$5.175
/個 (每包:10個)
單位
- - - - - - - - - - - - - -
RS庫存編號 171-9118
製造零件編號SMR5474J63J05L16.5CBULK
BrandKEMET
HK$10.089
個 (以毎袋:1000)
單位
470 nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 6 x 11mm 5mm 0.5mm 6mm 11mm Film
RS庫存編號 727-0247
製造零件編號ECHU1C222JX5
BrandPanasonic
HK$2.454
/個 (每包:25個)
單位
2.2 nF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS庫存編號 712-8486
製造零件編號ECHU1H152JX5
BrandPanasonic
HK$3.481
/個 (每包:10個)
單位
1.5 nF ±5% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 712-8427
製造零件編號ECHU1H681GX5
BrandPanasonic
HK$2.714
/個 (每包:10個)
單位
680 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 109-7980
製造零件編號ECHU1H223JX5
BrandPanasonic
HK$1.805
個 (在毎卷:2000)
單位
22 nF ±5% 50 V dc Surface Mount - - - 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS庫存編號 171-9403
製造零件編號SMR5473J63J01L16.5CBULK
BrandKEMET
HK$8.083
/個 (每包:10個)
單位
47 nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS庫存編號 171-9096
製造零件編號SMR5104J50J01L16.5CBULK
BrandKEMET
HK$4.814
個 (以毎袋:2000)
單位
100 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS庫存編號 171-9419
製造零件編號SMR5474J50J04L16.5CBULK
BrandKEMET
HK$37.665
/個 (每包:2個)
單位
470 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 5 x 10mm 5mm 0.5mm 5mm 10mm Film
RS庫存編號 807-3646
製造零件編號ECH-U1103GC9
BrandPanasonic
HK$3.823
/個 (每包:3000個)
單位
10 nF ±2% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2416 (6041M) 4.8 x 3.3 x 1.4mm - - 3.3mm 1.4mm -
RS庫存編號 109-8597
製造零件編號ECHU1H224JX5
BrandPanasonic
HK$6.171
個 (在毎卷:3000)
單位
220 nF ±5% 50 V dc Surface Mount X Filtering, Oscillation, Resonance, Time Constant - 1210 (3225M) 6 x 4.1 x 2.8mm - - 4.1mm 2.8mm -