Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 221 項產品
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS庫存編號 727-0376
製造零件編號ECPU1C105MA5
BrandPanasonic
HK$4.254
/個 (每包:10個)
單位
1 µF ±20% 16 V dc Surface Mount X - - 1210 (3225M) - - - - - -
RS庫存編號 923-0112
製造零件編號ECPU1C105MA5
BrandPanasonic
HK$2.392
個 (在毎卷:2000)
單位
1 µF ±20% 16 V dc Surface Mount X - - 1210 (3225M) - - - - - -
RS庫存編號 920-3148
製造零件編號ECHU1H221GX5
BrandPanasonic
HK$1.004
個 (在毎卷:3000)
單位
220 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 920-3150
製造零件編號ECHU1H102GX5
BrandPanasonic
HK$1.004
個 (在毎卷:3000)
單位
1 nF ±2% 50 V dc Surface Mount X - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 414-7153
製造零件編號ECHU1H221GX5
BrandPanasonic
HK$2.606
/個 (每包:10個)
單位
220 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 712-8509
製造零件編號ECHU1H472JX5
BrandPanasonic
HK$2.699
/個 (每包:10個)
單位
4.7 nF ±5% 50 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS庫存編號 109-7978
製造零件編號ECHU1H472JX5
BrandPanasonic
HK$0.969
個 (在毎卷:3000)
單位
4.7 nF ±5% 50 V dc Surface Mount - - - 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS庫存編號 414-7210
製造零件編號ECHU1H102GX5
BrandPanasonic
HK$2.709
/個 (每包:10個)
單位
1 nF ±2% 50 V dc Surface Mount X - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 807-3696
製造零件編號ECH-U1H823GX9
BrandPanasonic
HK$3.451
/個 (每包:3000個)
單位
82 nF ±2% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 4.8 x 3.3 x 2.1mm - - 3.3mm 2.1mm -
RS庫存編號 166-8059
製造零件編號ECHU1C183GX5
BrandPanasonic
HK$1.257
個 (在毎卷:3000)
單位
18 nF ±2% 16 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS庫存編號 712-8506
製造零件編號ECHU1H682JX5
BrandPanasonic
HK$3.008
/個 (每包:10個)
單位
6.8 nF ±5% 50 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS庫存編號 712-8376
製造零件編號ECHU1C271GX5
BrandPanasonic
HK$2.699
/個 (每包:10個)
單位
270 pF ±2% 16 V dc Surface Mount - - PPS 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
RS庫存編號 808-4920
製造零件編號ECHU1H124GX9
BrandPanasonic
HK$4.233
/個 (每包:3000個)
單位
120 pF ±2% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant PPS 0603 (1608M) 7.1 x 5 x 3.4mm - - 5mm 3.4mm -
RS庫存編號 712-8540
製造零件編號ECHU1H683JX9
BrandPanasonic
HK$8.374
/個 (每包:5個)
單位
68 nF ±5% 50 V dc Surface Mount X - PPS 1812 (4532M) 4.8 x 3.3 x 1.5mm - - 3.3mm 1.5mm -
RS庫存編號 176-3726
製造零件編號ECHU1C333GX5
BrandPanasonic
HK$2.245
個 (在毎卷:3000)
單位
33 nF ±2% 16 V dc Surface Mount - - PPS - 3.2 x 1.6 x 1.1mm 1.8mm - 1.6mm 1.1mm Film
RS庫存編號 414-7226
製造零件編號ECHU1H152GX5
BrandPanasonic
HK$2.76
/個 (每包:10個)
單位
1.5 nF ±2% 50 V dc Surface Mount X - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 920-3138
製造零件編號ECHU1C153GX5
BrandPanasonic
HK$1.143
個 (在毎卷:3000)
單位
15 nF ±2% 16 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS庫存編號 106-9849
製造零件編號ECHU1H103JX5
BrandPanasonic
HK$0.943
個 (在毎卷:3000)
單位
10 nF ±5% 50 V dc Surface Mount X - PPS 1206 (3216M) 3.2 x 1.6 x 1.1mm - - 1.6mm 1.1mm -
RS庫存編號 920-3122
製造零件編號ECHU1C472GX5
BrandPanasonic
HK$0.969
個 (在毎卷:3000)
單位
4.7 nF ±2% 16 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS庫存編號 166-8335
製造零件編號ECHU1H153JX5
BrandPanasonic
HK$1.308
個 (在毎卷:2000)
單位
15 nF ±5% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 1.1mm - - 2.5mm 1.1mm -