Polypropylene Film Capacitors

Polypropylene film capacitors are a common capacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

RS Components have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

Do polypropylene capacitors have polarity?

These types of film capacitors are non-polarised meaning that they are not polarity sensitive.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS庫存編號 826-0988
製造零件編號99282-4-7320
Brandebm-papst
HK$72.15
單位
1.5 µF - Through Hole - 9928 - - - - - - 2.2mm 1.1 (Dia.) x 2.2mm Polypropylene
RS庫存編號 826-0982
製造零件編號99283-4-7320
Brandebm-papst
HK$73.05
單位
2 µF - Through Hole - 9928 - - - - - - 55mm 28 (Dia.) x 55mm Polypropylene
RS庫存編號 826-0991
製造零件編號99284-4-7320
Brandebm-papst
HK$91.92
單位
4 µF - Through Hole - 9928 - - - - - - 2.2mm 1.3 (Dia.) x 2.2mm Polypropylene
RS庫存編號 825-6321
製造零件編號2161-4-7320
Brandebm-papst
HK$168.56
單位
4 µF - Screw Mount - 7320 - - - - 104mm - - 30 (Dia.) x 104mm PP
RS庫存編號 825-6627
製造零件編號450-20-0029
Brandebm-papst
HK$198.51
單位
16 µF - Stud Mount - 450-20 - - 20.6mm - 101.6mm - - 47.2 (Dia.) x 101.6mm PP
RS庫存編號 825-6598
製造零件編號450-20-0019
Brandebm-papst
HK$122.28
單位
2 µF - Stud Mount - 450-20 - - 20.6mm - 76.2mm - - 47.2 (Dia.) x 76.2mm PP