Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 340 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS庫存編號 871-2506
製造零件編號890334023015CS
HK$3.13
個 (以毎袋:10)
單位
47 nF 310 V ac Through Hole ±10% WCAP-FTXX - - 10mm X2 13mm 4.5mm 9.5mm 13 x 4.5 x 9.5mm -
RS庫存編號 163-7753
製造零件編號890334023015CS
HK$1.81
個 (以毎袋:500)
單位
47 nF 310 V ac Through Hole ±10% WCAP-FTXX - - 10mm X2 13mm 4.5mm 9.5mm 13 x 4.5 x 9.5mm -
RS庫存編號 124-7424
製造零件編號890334022007
HK$3.184
個 (以毎袋:50)
單位
15 nF 310 V ac - ±10% WCAP-FTXX - - 7.5mm X2 11mm 6mm 10mm 11 x 6 x 10mm MKP
RS庫存編號 163-7705
製造零件編號890324023021CS
HK$2.34
個 (以毎袋:500)
單位
82 nF 275 V ac Through Hole ±10% WCAP-FTX2 - - 10mm X2 13mm 7mm 13mm 13 x 7 x 13mm -
RS庫存編號 123-4069
製造零件編號890324023023
HK$3.45
/個 (每包:50個)
單位
100 nF 275 V ac - ±10% WCAP-FTX2 - - 10mm X2 13mm 7mm 13mm 13 x 7 x 13mm MKP
RS庫存編號 871-2357
製造零件編號890324023021CS
HK$4.11
個 (以毎袋:10)
單位
82 nF 275 V ac Through Hole ±10% WCAP-FTX2 - - 10mm X2 13mm 7mm 13mm 13 x 7 x 13mm -
RS庫存編號 163-3432
製造零件編號890324023023
HK$2.34
個 (以毎袋:500)
單位
100 nF 275 V ac - ±10% WCAP-FTX2 - - 10mm X2 13mm 7mm 13mm 13 x 7 x 13mm MKP
RS庫存編號 122-9854
製造零件編號890334022007
HK$3.85
/個 (每包:2個)
單位
15 nF 310 V ac - ±10% WCAP-FTXX - - 7.5mm X2 11mm 6mm 10mm 11 x 6 x 10mm MKP
RS庫存編號 123-4105
製造零件編號890334023019
HK$2.67
/個 (每包:50個)
單位
68 nF 310 V ac - ±10% WCAP-FTXX - - 10mm X2 13mm 7mm 13mm 13 x 7 x 13mm MKP
RS庫存編號 122-9863
製造零件編號890334026034
HK$25.16
/個 (每包:10個)
單位
2.2 µF 310 V ac - ±10% WCAP-FTXX - - 22.5mm X2 26mm 15mm 25mm 26 x 15 x 25mm MKP
RS庫存編號 123-4115
製造零件編號890334025006
HK$2.67
/個 (每包:50個)
單位
33 nF 310 V ac - ±10% WCAP-FTXX - - 15mm X2 18mm 5mm 11mm 18 x 5 x 11mm MKP
RS庫存編號 123-4107
製造零件編號890334023023
HK$3.45
/個 (每包:50個)
單位
100 nF 310 V ac - ±10% WCAP-FTXX - - 10mm X2 13mm 7mm 13mm 13 x 7 x 13mm MKP
RS庫存編號 871-2571
製造零件編號890334025017CS
HK$4.11
個 (以毎袋:10)
單位
100 nF 310 V ac Through Hole ±10% WCAP-FTXX - - 15mm X2 18mm 6mm 12mm 18 x 6 x 12mm -
RS庫存編號 163-7784
製造零件編號890334026020CS
HK$6.44
個 (以毎袋:200)
單位
680 nF 310 V ac Through Hole ±10% WCAP-FTXX - - 22.5mm X2 26mm 7.5mm 15mm 26 x 7.5 x 15mm -
RS庫存編號 122-9864
製造零件編號890334027006
HK$8.90
/個 (每包:5個)
單位
680 nF 310 V ac - ±10% WCAP-FTXX - - 27.5mm X2 31mm 10.5mm 20mm 31 x 10.5 x 20mm MKP
RS庫存編號 124-7412
製造零件編號890324025043
HK$6.21
個 (以毎袋:50)
單位
560 nF 275 V ac - ±10% WCAP-FTX2 - - 15mm X2 18mm 9mm 15mm 18 x 9 x 15mm MKP
RS庫存編號 123-4116
製造零件編號890334025007
HK$2.67
/個 (每包:50個)
單位
39 nF 310 V ac - ±10% WCAP-FTXX - - 15mm X2 18mm 5mm 11mm 18 x 5 x 11mm MKP
RS庫存編號 123-4079
製造零件編號890324025007
HK$2.67
/個 (每包:50個)
單位
39 nF 275 V ac - ±10% WCAP-FTX2 - - 15mm X2 18mm 5mm 11mm 18 x 5 x 11mm MKP
RS庫存編號 163-7756
製造零件編號890334023019CS
HK$1.81
個 (以毎袋:500)
單位
68 nF 310 V ac Through Hole ±10% WCAP-FTXX - - 10mm X2 13mm 7mm 13mm 13 x 7 x 13mm -
RS庫存編號 163-7785
製造零件編號890334026024CS
HK$7.36
個 (以毎袋:200)
單位
820 nF 310 V ac Through Hole ±10% WCAP-FTXX - - 22.5mm X2 26mm 9mm 18mm 26 x 9 x 18mm -