Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS庫存編號 888-0974
製造零件編號FFLI6B0687KJE
BrandAVX
HK$1,429.86
單位
680 µF 800 V dc - ±10% FFLI - - 32mm - - - 155mm 85 (Dia.) x 155mm PP
RS庫存編號 888-0933
製造零件編號FFB46L0305K--
BrandAVX
HK$70.51
單位
3 µF 1.1 kV dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS庫存編號 888-0823
製造零件編號FE37L6A0226KA
BrandAVX
HK$90.28
單位
22 µF 700 V dc - ±10% FE - - 10.2 mm, 37.5 mm - 42.5mm 44mm 24mm 42.5 x 44 x 24mm PP
RS庫存編號 888-1021
製造零件編號FFLI6Q0607KJE
BrandAVX
HK$1,659.45
單位
600 µF 1.4 kV dc - ±10% FFLI - - 50mm - - - 180mm 116 (Dia.) x 180mm PP
RS庫存編號 888-0854
製造零件編號FFB16A0335K--
BrandAVX
HK$44.50
單位
3.3 µF 720 V dc - ±10% FFB - - 27.5mm - 31.1mm 13mm 22.4mm 31.1 x 13 x 22.4mm PP
RS庫存編號 888-0920
製造零件編號FFB46C0515K--
BrandAVX
HK$92.864
/個 (每包:56個)
單位
5.1 µF 900 V dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS庫存編號 888-1074
製造零件編號FFV36J0206K--
BrandAVX
HK$182.09
單位
20 µF 500 V dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP
RS庫存編號 888-0961
製造零件編號FFB56A0106KJC
BrandAVX
HK$102.43
單位
10 µF 720 V dc - ±10% FFB - - 27.5mm - 32mm 22mm 37mm 32 x 22 x 37mm PP
RS庫存編號 888-0968
製造零件編號FFB56J0136K--
BrandAVX
HK$146.84
單位
13 µF 525 V dc - ±10% FFB - - 27.5mm - 32mm 22mm 37mm 32 x 22 x 37mm PP
RS庫存編號 888-0924
製造零件編號FFB46J0106K--
BrandAVX
HK$82.06
單位
10 µF 525 V dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS庫存編號 888-1116
製造零件編號FFVE6K0227KJE
BrandAVX
HK$1,185.23
單位
220 µF 600 V dc - ±10% FFVE - - 45mm - - - 64mm 84.5 (Dia.) x 64mm PP
RS庫存編號 888-0826
製造零件編號FB37M6C0206KC
BrandAVX
HK$87.62
單位
20 µF 900 V dc - ±10% FB - - 37.5mm - 42.5mm 45mm 30mm 42.5 x 45 x 30mm PP
RS庫存編號 888-1024
製造零件編號FFLI6U0157K--
BrandAVX
HK$646.91
/個 (每包:16個)
單位
150 µF 1.15 kV dc - ±10% FFLI - - 32mm - - - 105mm 75 (Dia.) x 105mm PP
RS庫存編號 888-1100
製造零件編號FFVE6B0147KJE
BrandAVX
HK$732.05
/個 (每包:16個)
單位
140 µF 800 V dc - ±10% FFVE - - 45mm - - - 64mm 84.5 (Dia.) x 64mm PP
RS庫存編號 888-0873
製造零件編號FFB26J0565K--
BrandAVX
HK$54.08
單位
5.6 µF 525 V dc - ±10% FFB - - 27.5mm - 31.1mm 14.6mm 25.7mm 31.1 x 14.6 x 25.7mm PP
RS庫存編號 888-0964
製造零件編號FFB56C0685K--
BrandAVX
HK$96.35
單位
6.8 µF 900 V dc - ±10% FFB - - 27.5mm - 32mm 22mm 37mm 32 x 22 x 37mm PP
RS庫存編號 888-1028
製造零件編號FFLI6U0157KJE
BrandAVX
HK$816.13
單位
150 µF 1.15 kV dc - ±10% FFLI - - 32mm - - - 105mm 75 (Dia.) x 105mm PP
RS庫存編號 888-1090
製造零件編號FFVE6B0107KJE
BrandAVX
HK$516.67
/個 (每包:16個)
單位
100 µF 800 V dc - ±10% FFVE - - 45mm - - - 51mm 84.5 (Dia.) x 51mm PP
RS庫存編號 888-0832
製造零件編號FE37M6C0206KB
BrandAVX
HK$76.19
單位
20 µF 900 V dc - ±10% FE - - 20.3 mm, 37.5 mm - 42.5mm 45mm 30mm 42.5 x 45 x 30mm PP
RS庫存編號 888-0999
製造零件編號FFLI6B3007KJE
BrandAVX
HK$3,896.26
/個 (每包:2個)
單位
3000 µF 800 V dc - ±10% FFLI - - 50mm - - - 340mm 116 (Dia.) x 340mm PP