Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 5365 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS庫存編號 911-9396
製造零件編號C878BF34350SA4J
BrandKEMET
HK$34.37
單位
3.5 µF 450 V ac - ±5% C87 - - 13.4mm P2 - - 48mm 35 (Dia.) x 48mm Polypropylene
RS庫存編號 911-9415
製造零件編號C878BF35160SA0J
BrandKEMET
HK$73.10
單位
16 µF 450 V ac - ±5% C87 - - 13.4mm P2 - - 78mm 40 (Dia.) x 78mm Polypropylene
RS庫存編號 388-7670
製造零件編號4.16.10.03.14
HK$32.85
單位
3 µF 400 → 500V ac Stud Mount ±5% 4.16.10 - - - - - - 55mm 28 (Dia.) x 55mm PP
RS庫存編號 923-0213
製造零件編號ECWF2105JA
BrandPanasonic
HK$3.881
個 (以毎袋:500)
單位
1 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.1mm 8.5mm 13.3mm 18.1 x 8.5 x 13.3mm PLYP
RS庫存編號 172-8199
製造零件編號4.16.10.26.64
HK$80.42
個 (以毎盒:100)
單位
25 µF 450 V ac Stud Mount ±5% 4.16.10 - - - - - - 92mm 40 (Dia.) x 92mm PP
RS庫存編號 911-9392
製造零件編號C878BF34300SA4J
BrandKEMET
HK$36.84
單位
3 µF 470 V ac - ±5% C87 - - 13.4mm P2 - - 48mm 30 (Dia.) x 48mm Polypropylene
RS庫存編號 173-1607
製造零件編號MKP1848716704Y5
BrandVishay
HK$539.09
Each (In a Tray of 20)
單位
160 µF 700 V dc Through Hole ±5% MKP1848 - - 52.5mm - 57.5mm 70mm 60mm 57.5 x 70 x 60mm PP
RS庫存編號 684-2276
製造零件編號MKP1848716704Y5
BrandVishay
HK$575.03
單位
160 µF 700 V dc Through Hole ±5% MKP1848 DC-Link - - 52.5mm - 57.5mm 70mm 60mm 57.5 x 70 x 60mm PP
RS庫存編號 739-8663
製造零件編號ECQUAAF105M
BrandPanasonic
HK$8.81
/個 (每包:5個)
單位
1 µF 275 V ac Through Hole ±20% ECQUA - - 22.5mm X2 26mm 12mm 19mm 26 x 12 x 19mm PLYP
RS庫存編號 744-1764
製造零件編號UNL10W10K-F
HK$227.62
單位
10 µF 1 kV dc Through Hole ±10% UNL - - 12.7mm - - - 53.7mm 35 (Dia.) x 53.7mm PLYP
RS庫存編號 702-7513
製造零件編號B25667C4417A375
BrandEPCOS
HK$1,170.69
單位
137000 (x3)nF 440 V ac - -5 → +10% B25667C - - - - - - 200mm 136 (Dia.) x 200mm PP
RS庫存編號 103-8629
製造零件編號ECQUAAF105M
BrandPanasonic
HK$4.77
個 (以毎袋:100)
單位
1 µF 275 V ac Through Hole ±20% ECQUA - - 22.5mm X2 26mm 12mm 19mm 26 x 12 x 19mm Metallised Polypropylene
RS庫存編號 172-6770
製造零件編號C878BF34350SA4J
BrandKEMET
HK$26.01
個 (以毎袋:86)
單位
3.5 µF 450 V ac - ±5% C87 - - 13.4mm P2 - - 48mm 35 (Dia.) x 48mm Polypropylene
RS庫存編號 172-6016
製造零件編號B32674D6335K000
BrandEPCOS
HK$23.446
個 (以毎袋:220)
單位
3.3 µF 630 V dc, 800 V dc - ±10% B32674 - - 27.5mm - 31.5mm 16mm 32mm 31.5 x 16 x 32mm -
RS庫存編號 460-376
製造零件編號B25667C4467A375
BrandEPCOS
HK$1,120.22
單位
154000 (x3)nF 440 V ac Screw Terminal -5 → +10% B25667C - - - - - - 200mm 136 (Dia.) x 200mm PP
RS庫存編號 727-0017
製造零件編號ECWF2105JA
BrandPanasonic
HK$8.56
/個 (每包:5個)
單位
1 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.1mm 8.5mm 13.3mm 18.1 x 8.5 x 13.3mm PLYP
RS庫存編號 388-8033
製造零件編號4.16.10.26.64
HK$91.73
單位
25 µF 450 V ac Stud Mount ±5% 4.16.10 - - - - - - 92mm 40 (Dia.) x 92mm PP
RS庫存編號 172-8183
製造零件編號4.16.10.03.14
HK$28.78
個 (以毎盒:125)
單位
3 µF 400 → 500V ac Stud Mount ±5% 4.16.10 - - - - - - 55mm 28 (Dia.) x 55mm PP
RS庫存編號 173-1900
製造零件編號C274ACF4150WA0J
BrandKEMET
HK$32.536
個 (以毎袋:162)
單位
1.5 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 25 (Dia.) x 57mm Metallized Polypropylene
RS庫存編號 172-6800
製造零件編號C274ACF4600WA0J
BrandKEMET
HK$44.198
個 (以毎袋:86)
單位
6 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 35 (Dia.) x 57mm Metallized Polypropylene