RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC network capacitors are used in electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS庫存編號 763-4805
製造零件編號EZACT31AAAJ
BrandPanasonic
HK$4.073
/個 (每包:25個)
單位
EZA 22 pF 12 V dc 100Ω 0805 (2012M) - Surface Mount 4 -20 → +30% ±5% 2 x 1.25 x 0.55mm 1.25mm 0.55mm 2mm
RS庫存編號 763-4811
製造零件編號EZADT12AAAJ
BrandPanasonic
HK$3.798
/個 (每包:10個)
單位
EZA 47 pF 12 V dc 22Ω 1206 (3216M) - Surface Mount 4 -20 → +30% ±5% 3.2 x 1.6 x 0.65mm 1.6mm 0.65mm 3.2mm