Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS庫存編號 795-8098
製造零件編號TCSCS1C225KAAR
BrandSamsung
HK$1.532
/個 (每包:20個)
單位
MnO2 2.2 µF 16 V dc Surface Mount 3216 - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm SCS
RS庫存編號 795-8142
製造零件編號TCSCS1D475KBAR
BrandSamsung
HK$2.106
/個 (每包:20個)
單位
MnO2 4.7 µF 20 V dc Surface Mount 3528 3.5Ω - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm SCS
RS庫存編號 795-8120
製造零件編號TCSCS1C226KCAR
BrandSamsung
HK$3.969
/個 (每包:10個)
單位
MnO2 22 µF 16 V dc Surface Mount 6032 1.6Ω - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm SCS
RS庫存編號 795-8091
製造零件編號TCSCS1A476KBAR
BrandSamsung
HK$2.961
/個 (每包:10個)
單位
MnO2 47 µF 10 V dc Surface Mount 3528 1.6Ω - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm SCS
RS庫存編號 795-8082
製造零件編號TCSCS1A226KBAR
BrandSamsung
HK$0.902
/個 (每包:10個)
單位
MnO2 22 µF 10 V dc Surface Mount 3528 - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm SCS
RS庫存編號 795-8127
製造零件編號TCSCS1C336KCAR
BrandSamsung
HK$5.232
/個 (每包:5個)
單位
MnO2 33 µF 16 V dc Surface Mount 6032 1.5Ω - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm SCS
RS庫存編號 795-8085
製造零件編號TCSCS1A106KBAR
BrandSamsung
HK$2.106
/個 (每包:20個)
單位
MnO2 10 µF 10 V dc Surface Mount 3528 3.5Ω - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm SCS
RS庫存編號 795-8133
製造零件編號TCSCN1D225KBAR
BrandSamsung
HK$0.648
/個 (每包:20個)
單位
MnO2 2.2 µF 20 V dc Surface Mount 3528 3.5Ω - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm SCN