Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS庫存編號 375-086
製造零件編號TEESVP1C335M
HK$3.56
/個 (每包:20個)
單位
- 3.3 µF 16 V dc Surface Mount 2012-12 - - ±20% 2mm 1.25mm 1.1mm 2 x 1.25 x 1.1mm -
RS庫存編號 177-5593
製造零件編號TEPSLA1A226M8R
HK$1.588
個 (在毎卷:2000)
單位
Polymer 22 µF 10 V dc Surface Mount 3216-18 180mΩ - - ±20% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm P/SL
RS庫存編號 177-5592
製造零件編號TEPSLB21A156M8R
HK$1.906
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 177-5585
製造零件編號TEPSLB20J156M8R
HK$1.906
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 177-5587
製造零件編號TEPSLA0J476M8R
HK$1.80
個 (在毎卷:2000)
單位
Polymer 47 µF 6.3 V dc Surface Mount 3216-18 180mΩ - - ±20% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm P/SL
RS庫存編號 177-5583
製造零件編號TEPSLA0G106M8R
HK$1.059
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 177-5591
製造零件編號TEPSLB21A106M8R
HK$2.118
個 (在毎卷:2000)
單位
Polymer 10 µF 10 V dc Surface Mount 3528-21 200mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm P/SL
RS庫存編號 177-5590
製造零件編號TEPSLA1A335M8R
HK$1.059
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 177-5589
製造零件編號TEPSLB20J157M8R
HK$3.706
個 (在毎卷:2000)
單位
Polymer 150 µF 6.3 V dc Surface Mount 3528-21 45mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm P/SL
RS庫存編號 177-5586
製造零件編號TEPSLA0J336M8R
HK$1.376
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 177-5584
製造零件編號TEPSLB20G226M8R
HK$1.906
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 177-5595
製造零件編號TEPSLB21C685M8R
HK$1.906
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 177-5594
製造零件編號TEPSLB21C106M8R
HK$2.541
個 (在毎卷:2000)
單位
Polymer 10 µF 16 V dc Surface Mount 3528-21 100mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm P/SL