Ceramic Resonators

What is a Ceramic Resonator?
A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.

How do Ceramic Resonators work?
When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits.

What are Ceramic Resonators used for?
The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in:

• Communications equipment
• Automotive electronics
• TVs
• Medical/healthcare equipment
• Telephones
• Toys
• Personal computing
• VCR
• Household appliances
• Radios

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 245 項產品
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS庫存編號 721-4900
製造零件編號CSTLS8M00G53-A0
BrandMurata
HK$1.711
/個 (每包:10個)
單位
8MHz ±0.5% Shear 15pF 25Ω ±0.2%/Year ±0.2% Through Hole - 3 8 x 3 x 6mm 6mm 8mm 80°C
RS庫存編號 772-8985
製造零件編號SR315B
HK$18.54
單位
315MHz - - 4.5pF 14Ω ±50ppm/Year - Surface Mount S35 6 3.8 x 3.8 x 1.33mm 1.33mm 3.8mm 125°C
RS庫存編號 162-2870
製造零件編號PBRC5.00HR50X000
BrandKYOCERA
HK$2.242
個 (在毎卷:2000)
單位
5MHz ±0.5% - - - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm 85°C
RS庫存編號 183-7420
製造零件編號AE0203D08H09DF
BrandKEMET
HK$557.373
個 (以毎袋:10)
單位
- - - 0.16µF - - - Surface Mount 0203 - 9 x 3.4 x 2.4mm 2.4mm 9mm 85°C
RS庫存編號 188-6706
製造零件編號AWSCR-10.00CELB-C33-T3
BrandAbracon
HK$4.949
/個 (每包:10個)
單位
10MHz ±0.5% - 33pF 40Ω - ±0.2% Surface Mount - 3 3.2 x 1.3 x 1mm 1mm 3.2mm 125°C
RS庫存編號 183-7430
製造零件編號AE0707D08H09DF
BrandKEMET
HK$1,812.46
單位
- - - 1.4µF - - - Surface Mount 0707 - 9 x 7.4 x 7.4mm 7.4mm 9mm 85°C
RS庫存編號 167-4864
製造零件編號CSTCR6M00G53Z-R0
BrandMurata
HK$1.298
個 (在毎卷:3000)
單位
6MHz ±0.5% Shear 39pF 50Ω - ±0.2% Surface Mount - 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm 80°C
RS庫存編號 171-2361
製造零件編號AWSCR-16.00MTD-T
BrandAbracon
HK$2.006
個 (在毎卷:1000)
單位
16MHz ±0.5% - 22pF 40Ω ±0.3%/Year ±0.5% Surface Mount - 3 4.7 x 4.1 x 1.5mm 1.5mm 4.7mm 85°C
RS庫存編號 183-7448
製造零件編號AE0203D08DF
BrandKEMET
HK$609.20
單位
- - - 0.18µF - - - Surface Mount 0203 - 10 x 3.4 x 2.4mm 2.4mm 10mm 85°C
RS庫存編號 188-6672
製造零件編號AWSCR-3.68CPLA-C30-T4
BrandAbracon
HK$3.033
/個 (每包:20個)
單位
3.68MHz ±0.5% - 30pF 30Ω ±0.1% ±0.3% Surface Mount - 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS庫存編號 171-2362
製造零件編號AWSCR-8.00CV-T
BrandAbracon
HK$1.841
個 (在毎卷:1000)
單位
8MHz ±0.5% - 22pF 40Ω ±0.3%/Year ±0.4% Surface Mount - 3 3.7 x 3.1 x 1mm 1mm 3.7mm 85°C
RS庫存編號 183-7450
製造零件編號AE0203D08H09DF
BrandKEMET
HK$621.47
單位
- - - 0.16µF - - - Surface Mount 0203 - 9 x 3.4 x 2.4mm 2.4mm 9mm 85°C
RS庫存編號 188-6503
製造零件編號AWSCR-4.00CPLA-C15-T4
BrandAbracon
HK$1.841
個 (在毎卷:4000)
單位
4MHz ±0.5% - 15pF 30Ω ±0.1% ±0.3% Surface Mount - 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS庫存編號 106-2885
製造零件編號CSTLS16M0X53-B0
BrandMurata
HK$2.832
/個 (每包:10個)
單位
16MHz ±0.5% 3rd Overtone 15pF 50Ω ±0.2% ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm 80°C
RS庫存編號 183-7423
製造零件編號AE0203D18H18DF
BrandKEMET
HK$726.998
個 (以毎袋:10)
單位
- - - 0.4µF - - - Surface Mount 0203 - 18 x 3.4 x 2.4mm 2.4mm 18mm 85°C
RS庫存編號 183-7432
製造零件編號AE0707D18H18DF
BrandKEMET
HK$1,987.34
單位
- - - 3.4µF - - - Surface Mount 0707 - 18 x 7.4 x 7.4mm 7.4mm 18mm 85°C
RS庫存編號 188-6534
製造零件編號AWSCR-8.00CELB-C10-T3
BrandAbracon
HK$2.159
個 (在毎卷:3000)
單位
8MHz ±0.5% - 10pF 40Ω - ±0.2% Surface Mount - 3 3.2 x 1.3 x 1mm 1mm 3.2mm 125°C
RS庫存編號 728-8428
製造零件編號ZTTCS13.56MXF
BrandInterquip
HK$2.007
個 (以毎袋:10)
單位
13.56MHz ±0.5% - - - 0.03%/Year ±0.3% Surface Mount SMD 3 4.7 x 4.1 x 1.5mm 1.5mm 4.7mm 85°C
RS庫存編號 721-4837
製造零件編號CSTCR4M00G55-R0
BrandMurata
HK$2.242
/個 (每包:10個)
單位
4MHz ±0.5% Shear 39pF 60Ω - ±0.2% Surface Mount - 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm 80°C
RS庫存編號 188-6788
製造零件編號AWSCR-12.00CELB-C10-T3
BrandAbracon
HK$4.85
/個 (每包:10個)
單位
12MHz ±0.5% - 10pF 40Ω - ±0.2% Surface Mount - 3 3.2 x 1.3 x 1mm 1mm 3.2mm 125°C