MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate


Benefits of MEMS


- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost


Applications


Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Mounting Type
RS庫存編號 808-0108
製造零件編號MC74HC4060ADTR2G
HK$3.82
/個 (每包:50個)
單位
- - - - TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 125°C -55°C - Surface Mount