Flat Cable Ferrite Cores

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

How do flat cable ferrites work?

Flat cable ferrites are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrites are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrites

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS庫存編號 163-3142
製造零件編號74272592
HK$68.959
Each (In a Tray of 40)
單位
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS庫存編號 260-6616
製造零件編號74272592
HK$86.33
單位
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS庫存編號 260-6600
製造零件編號74272591
HK$125.62
單位
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 28.5mm - Yes 2mm 52mm 13mm 28.5mm 63mm
RS庫存編號 163-3141
製造零件編號74272591
HK$88.854
Each (In a Tray of 24)
單位
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 28.5mm - Yes 2mm 52mm 13mm 28.5mm 63mm
RS庫存編號 741-3071
製造零件編號ZCAT4625-3430D
BrandTDK
HK$40.29
單位
26 Clamp Filter Flat Cable 30 Material 45.5 x 24.5 x 12mm 34mm Yes - - 24.5mm 12mm 45.5mm
RS庫存編號 163-3205
製造零件編號7427216
HK$23.824
Each (In a Tray of 100)
單位
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
RS庫存編號 811-8904
製造零件編號ESD-FPD-40
BrandKEMET
HK$74.01
單位
40 Split Core Consumer Electronics Ferrite 68 x 12.7 x 10mm 56 x 2mm - 2mm 56mm 12.7mm 10mm 68mm
RS庫存編號 169-6763
製造零件編號ESD-FPD-40
BrandKEMET
HK$47.353
個 (以毎盒:240)
單位
40 Split Core Consumer Electronics Ferrite 68 x 12.7 x 10mm 56 x 2mm - 2mm 56mm 12.7mm 10mm 68mm
RS庫存編號 163-3211
製造零件編號7427248
HK$142.981
Each (In a Tray of 10)
單位
40 - RFI Suppression 4W620 33.1 x 71.3 x 16mm - Yes 1.3mm 52mm 33.1mm 16mm 71.3mm
RS庫存編號 260-6672
製造零件編號7427216
HK$26.56
單位
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
RS庫存編號 124-1525
製造零件編號7427212
HK$25.324
/個 (每包:5個)
單位
21 - Digital Device, Flat Cable 4 W 620 33.5 x 12 x 6.5mm 28 x 1.3mm - 1.3mm 28mm 12mm 6.5mm 33.5mm
RS庫存編號 367-4935
製造零件編號7427248
HK$159.42
單位
40 - RFI Suppression 4W620 33.1 x 71.3 x 16mm - Yes 1.3mm 52mm 33.1mm 16mm 71.3mm
RS庫存編號 109-4169
製造零件編號ZCAT4625-3430D
BrandTDK
HK$21.806
個 (以毎盒:240)
單位
26 Clamp Filter Flat Cable 30 Material 45.5 x 24.5 x 12mm 34mm Yes - - 24.5mm 12mm 45.5mm
RS庫存編號 811-8913
製造零件編號ESD-FPD-50-1
BrandKEMET
HK$91.98
單位
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
RS庫存編號 169-6765
製造零件編號ESD-FPD-50-1
BrandKEMET
HK$65.525
個 (以毎盒:240)
單位
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
RS庫存編號 124-1524
製造零件編號7427224
HK$18.574
/個 (每包:5個)
單位
16 Flat Cable Core General Electronics 4 W 620 28 x 14.6 x 7.7mm 23 x 1.5mm No 1.5mm 23mm 14.6mm 7.7mm 28mm
RS庫存編號 169-6768
製造零件編號ESD-FPL-7
BrandKEMET
HK$6.683
個 (以毎盒:90)
單位
- Solid Core Consumer Electronics Ferrite 28 x 7 x 7.7mm 23.5 x 1.5mm - 1.5mm 23.5mm 7mm 7.7mm 28mm
RS庫存編號 617-1293
製造零件編號7427218
HK$39.08
單位
34 Flat Cable Core General Electronics 4 W 620 49.6 x 6.5mm 44 x 1.3mm - 1.3mm 44mm - 6.5mm 49.6mm
RS庫存編號 261-8833
製造零件編號SSC 40 12
BrandRichco
HK$44.55
單位
26 Fixed RFI Suppression Ferrite 40 x 12 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm 12mm 6.5mm 40mm
RS庫存編號 257-4288
製造零件編號RFP-1-26-28-A5
BrandRichco
HK$90.10
單位
26 Split Core EMI Suppression A5 28.5 x 45 x 6.35mm - Yes 0.8mm 34.4mm 28.5mm 6.35mm 45mm