Flat Cable Ferrite Cores

Flat cable ferrite cores are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Applications for flat cable ferrite cores

Flat cable ferrite cores are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrite cores are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrite cores

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS庫存編號 811-8904
製造零件編號ESD-FPD-40
BrandKEMET
HK$70.70
單位
40 Split Core Consumer Electronics Ferrite 68 x 12.7 x 10mm 56 x 2mm - 2mm 56mm 12.7mm 10mm 68mm
RS庫存編號 169-6763
製造零件編號ESD-FPD-40
BrandKEMET
HK$39.988
個 (以毎盒:240)
單位
40 Split Core Consumer Electronics Ferrite 68 x 12.7 x 10mm 56 x 2mm - 2mm 56mm 12.7mm 10mm 68mm
RS庫存編號 811-8922
製造零件編號ESD-FPL-20-15
BrandKEMET
HK$21.716
個 (以毎袋:5)
單位
20 Solid Core Consumer Electronics Ferrite 33.2 x 15 x 8mm 27 x 1.5mm - 1.5mm 27mm 15mm 8mm 33.2mm
RS庫存編號 811-8897
製造零件編號ESD-FPD-16
BrandKEMET
HK$51.32
單位
16 Split Core Consumer Electronics Ferrite 37 x 12.7 x 10mm 25.4 x 2.6mm - 2.6mm 25.4mm 12.7mm 10mm 37mm
RS庫存編號 169-6761
製造零件編號ESD-FPD-16
BrandKEMET
HK$42.823
個 (以毎盒:800)
單位
16 Split Core Consumer Electronics Ferrite 37 x 12.7 x 10mm 25.4 x 2.6mm - 2.6mm 25.4mm 12.7mm 10mm 37mm
RS庫存編號 811-8900
製造零件編號ESD-FPD-34
BrandKEMET
HK$53.74
單位
34 Split Core Consumer Electronics Ferrite 60 x 12.7 x 10mm 48.3 x 2mm - 2mm 48.3mm 12.7mm 10mm 60mm
RS庫存編號 169-6764
製造零件編號ESD-FPD-16-1
BrandKEMET
HK$43.778
個 (以毎盒:800)
單位
16 Split Core Consumer Electronics Ferrite 37 x 12.7 x 10mm 25.4 x 2.6mm - 2.6mm 25.4mm 12.7mm 10mm 37mm
RS庫存編號 169-6766
製造零件編號ESD-FPL-20-15
BrandKEMET
HK$10.677
個 (以毎盒:800)
單位
20 Solid Core Consumer Electronics Ferrite 33.2 x 15 x 8mm 27 x 1.5mm - 1.5mm 27mm 15mm 8mm 33.2mm
RS庫存編號 169-6768
製造零件編號ESD-FPL-7
BrandKEMET
HK$6.253
個 (以毎盒:90)
單位
- Solid Core Consumer Electronics Ferrite 28 x 7 x 7.7mm 23.5 x 1.5mm - 1.5mm 23.5mm 7mm 7.7mm 28mm
RS庫存編號 811-8913
製造零件編號ESD-FPD-50-1
BrandKEMET
HK$83.27
單位
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
RS庫存編號 811-8941
製造零件編號ESD-FPL-7
BrandKEMET
HK$7.296
個 (以毎袋:5)
單位
- Solid Core Consumer Electronics Ferrite 28 x 7 x 7.7mm 23.5 x 1.5mm - 1.5mm 23.5mm 7mm 7.7mm 28mm
RS庫存編號 811-8907
製造零件編號ESD-FPD-16-1
BrandKEMET
HK$52.50
單位
16 Split Core Consumer Electronics Ferrite 37 x 12.7 x 10mm 25.4 x 2.6mm - 2.6mm 25.4mm 12.7mm 10mm 37mm
RS庫存編號 169-6765
製造零件編號ESD-FPD-50-1
BrandKEMET
HK$47.077
個 (以毎盒:240)
單位
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
RS庫存編號 169-6762
製造零件編號ESD-FPD-34
BrandKEMET
HK$34.66
個 (以毎盒:250)
單位
34 Split Core Consumer Electronics Ferrite 60 x 12.7 x 10mm 48.3 x 2mm - 2mm 48.3mm 12.7mm 10mm 60mm